0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 090In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 910 nH 5 % 700 mA 690 mOhms 700 mA - 40 C + 105 C 20 400 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 6 000In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.29 mm x 1.68 mm Unshielded 331 nH 20 % 310 mA 1.4 Ohms 45 600 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .018uH 5% WIREWOUND CONSTRUCT 834In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 18 nH 5 % 600 mA 80 mOhms - 40 C + 125 C 60 3.4 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .0022uH 13.6% 891In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.2 nH 0.3 nH 800 mA 60 mOhms - 40 C + 125 C 50 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .056uH 5% 1 369In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 500 mA 250 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27.00 uH 0.005 A 1150.00 mOhm 5 640In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 27 uH 10 % 5 mA 1.15 Ohms - 55 C + 125 C 30 14 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33.00 uH 0.005 A 1250.00 mOhm 5 877In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 33 uH 10 % 5 mA 1.25 Ohms - 55 C + 125 C 30 13 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 13nH Unshld 2% 1.4A 39mOhms 618In Stock
2 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 13 nH 2 % 1.4 A 39 mOhms - 40 C + 125 C 91 4.1 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 18nH Unshld 2% 1.2A 50mOhms 2 178In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 18 nH 2 % 1.2 A 50 mOhms - 40 C + 125 C 95 3.65 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 560nH Unshld 2% 0.24A 2.067Ohms 87In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 560 nH 2 % 240 mA 2.07 Ohms - 40 C + 125 C 46 550 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 560nH Unshld 5% 0.24A 2.067Ohms 1 062In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 560 nH 5 % 240 mA 2.07 Ohms - 40 C + 125 C 46 550 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 82nH Unshld 2% 0.82A 168mOhms 802In Stock
4 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 82 nH 2 % 820 mA 168 mOhms - 40 C + 125 C 103 1.525 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 5% 1 506In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 8.2 nH 5 % 600 mA 60 mOhms - 40 C + 125 C 60 5.5 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .0027uH 11.1% 1 720In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 0.3 nH 800 mA 80 mOhms - 40 C + 125 C 35 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .68uh 5% 127In Stock
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 680 nH 3.2 Ohms - 40 C + 125 C 45 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 180NH 5% 1 137In Stock
Min.: 1
Mult.: 1
: 3 000
Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 340 mA 530 mOhms - 55 C + 125 C 45 1.05 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape
Coilcraft RF Inductors - SMD 0805 1000nH Unshld 5% 650mA 390mOhms 1 176In Stock
2 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1 uH 5 % 650 mA 390 mOhms - 40 C + 85 C 17 355 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 1800nH Unshld 5% 370mA 980mOhms 1 066In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.8 uH 5 % 370 mA 980 mOhms - 40 C + 85 C 20 300 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 150nH Unshld 5% 0.6A 288mOhms 130In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 150 nH 5 % 600 mA 288 mOhms - 40 C + 125 C 80 1.15 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 33nH Unshld 2% 1.1A 87mOhms 2 999In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 33 nH 2 % 1.1 A 87 mOhms - 40 C + 125 C 100 2.41 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 470nH Unshld 5% 0.28A 1.559Ohms 185In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 470 nH 5 % 280 mA 1.56 Ohms - 40 C + 125 C 52 640 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 585In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 8.2 uH 10 % 450 mA 2.1 Ohms 450 mA - 40 C + 105 C 16 45 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 833In Stock
Min.: 1
Mult.: 1
: 2 000

1210 (3225 Metric) Unshielded 15 uH 5 % 450 mA 2.4 Ohms 450 mA - 40 C + 105 C 35 38 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .012uh 5% 3 492In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 12 nH 80 mOhms - 40 C + 125 C 4.1 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .56uh 5% 1 973In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 560 nH 1.1 Ohms - 40 C + 125 C 340 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite IMC Reel, Cut Tape, MouseReel