0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD SMT-INDUCTOR 0805 470 NH 5% Au 5 800In Stock
Min.: 1
Mult.: 1
: 3 000
Wirewound 0805 (2012 metric) 470 nH 5 % 190 mA 1.9 Ohms - 55 C + 150 C 30 Standard AEC-Q200 B82498F Reel, Cut Tape
Coilcraft RF Inductors - SMD 0805 11nH Unshld 2% 1.6A 39mOhms 1 124In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 11 nH 2 % 1.6 A 39 mOhms - 40 C + 125 C 93 4.75 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 12nH Unshld 5% 1.4A 39mOhms 1 214In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 12 nH 5 % 1.4 A 39 mOhms - 40 C + 125 C 91 4.425 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 220nH Unshld 5% 0.5A 426mOhms 1 635In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 220 nH 5 % 500 mA 426 mOhms - 40 C + 125 C 75 930 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 2.6nH Unshld 5% 2A 15mOhms 1 575In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 2.6 nH 5 % 2 A 15 mOhms - 40 C + 125 C 9.5 GHz Standard 2.21 mm 1.73 mm 1.55 mm 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 390nH Unshld 5% 0.33A 1.11Ohms 838In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 390 nH 5 % 330 mA 1.11 Ohms - 40 C + 125 C 52 700 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 470nH Unshld 2% 0.28A 1.559Ohms 1 406In Stock
2 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 470 nH 2 % 280 mA 1.56 Ohms - 40 C + 125 C 52 640 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 925In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.2 uH 10 % 700 mA 830 mOhms 700 mA - 40 C + 105 C 20 330 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 808In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.5 uH 10 % 700 mA 830 mOhms 700 mA - 40 C + 105 C 20 330 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 228In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 10 uH 10 % 500 mA 2.4 Ohms 500 mA - 40 C + 105 C 40 85 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 898In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 39 uH 5 % 170 mA 10 Ohms 170 mA - 40 C + 105 C 33 26 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .015uh 5% 1 882In Stock
2 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 15 nH 80 mOhms - 40 C + 125 C 3.6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uH 5% 1 125In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 0.3 nH 800 mA 80 mOhms - 40 C + 125 C 35 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 0.033uH 5% 120In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 33 nH 500 mA 150 mOhms - 40 C + 125 C 60 2.4 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC-0805-01 Reel, Cut Tape
Vishay / Dale RF Inductors - SMD .15uh 5% 4 053In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 150 nH 400 mA 560 mOhms - 40 C + 125 C 50 950 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 100nH Unshld 5% 0.72A 220mOhms 536In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 100 nH 5 % 720 mA 220 mOhms - 40 C + 125 C 100 1.4 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 120nH Unshld 5% 0.62A 293mOhms 977In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 120 nH 5 % 620 mA 293 mOhms - 40 C + 125 C 80 1.265 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 150nH Unshld 2% 0.6A 288mOhms 1 258In Stock
4 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 150 nH 2 % 600 mA 288 mOhms - 40 C + 125 C 80 1.15 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 220nH Unshld 2% 0.5A 426mOhms 3 297In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 220 nH 2 % 500 mA 426 mOhms - 40 C + 125 C 75 930 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 680nH Unshld 2% 0.21A 2.355Ohms 904In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 680 nH 2 % 210 mA 2.36 Ohms - 40 C + 125 C 46 535 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 820nH Unshld 2% 0.18A 3.945Ohms 1 585In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 820 nH 2 % 180 mA 3.94 Ohms - 40 C + 125 C 50 485 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 82nH Unshld 5% 0.82A 168mOhms 1 949In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 82 nH 5 % 820 mA 168 mOhms - 40 C + 125 C 103 1.525 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 3 143In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0805 (2012 metric) Unshielded 2.7 nH 0.2 nH 2 A 80 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 4.7nH 2 242In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0805 (2012 metric) Unshielded 4.7 nH 0.5 nH 1.5 A 100 mOhms - 55 C + 125 C 43 5.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 270nH Unshld 5% 0.42A 754mOhms 3 154In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 270 nH 5 % 420 mA 754 mOhms - 40 C + 125 C 75 830 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel