0805 2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Walsin RF Inductors - SMD Chip Wire Ind 2012(0805) 11nH +/-5% 1 777In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 11 nH 5 % 150 mOhms - 40 C + 125 C 45 3 GHz Standard 2.29 mm 1.73 mm 1.52 mm Ceramic Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.250 A 1200.00 mOhm 2 849In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 1 uH 2 % 245 mA 1.2 Ohms - 40 C + 125 C 15 63 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 33.00 uH 0.060 A 10700.00 mOhm 3 143In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 33 uH 2 % 60 mA 10.7 Ohms - 40 C + 125 C 10 17 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
Sumida RF Inductors - SMD RF Chip Inductor SMD 180nH 0805 5% Tol 1 962In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 180 nH 5 % 260 mA 470 mOhms - 55 C + 125 C 35 1.03 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.90 nH 0.300 A 150.00 mOhm 12 471In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 3.9 nH 0.3 nH 300 mA 150 mOhms - 55 C + 125 C 12 4 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
KYOCERA AVX RF Inductors - SMD 10nH 5% 0805 SIZE 1 102In Stock
Min.: 1
Mult.: 1
: 500
No
0805 (2012 metric) Unshielded 10 nH 5 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 22nH 2% 2 006In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 22 nH 2 % 1 A 400 mOhms - 55 C + 125 C 36 1.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.33uH 5% 2K RL 4 735In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 330 nH 5 % 310 mA 1.4 Ohms - 40 C + 125 C 50 600 MHz Standard 2.29 mm 1.25 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 nH 0.300 A 300.00 mOhm 13 600In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 10 nH 5 % 300 mA 300 mOhms - 55 C + 125 C 15 2.1 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.20 nH 0.300 A 100.00 mOhm 13 375In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 2.2 nH 0.3 nH 300 mA 100 mOhms - 55 C + 125 C 10 4 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 47.00 nH 0.300 A 700.00 mOhm 11 150In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 47 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 18 900 MHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 47nH 5% 2K RL 3 722In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 47 nH 5 % 500 mA 310 mOhms - 40 C + 125 C 60 1.65 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 13 543In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Unshielded 386 nH 2 % 290 mA 1.5 Ohms - 40 C + 125 C 35 560 MHz Standard 2.29 mm 1.68 mm 1.58 mm Ceramic CD Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 330nH 5% 7 193In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 330 nH 5 % 200 mA 1.65 Ohms - 40 C + 125 C 45 800 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 600mohms 150mA +/-5% Fer AEC-Q200 13 483In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 680 nH 5 % 150 mA 600 mOhms - 55 C + 125 C 25 190 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12.00 nH 0.300 A 350.00 mOhm 8 071In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 12 nH 5 % 300 mA 350 mOhms - 55 C + 125 C 15 1.9 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 18.00 nH 0.300 A 450.00 mOhm 8 874In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 18 nH 5 % 300 mA 450 mOhms - 55 C + 125 C 15 1.5 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.18uH 5% 2K RL 3 824In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 400 mA 640 mOhms - 40 C + 125 C 50 870 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.43uH 5% 2K RL 5 266In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 430 nH 5 % 230 mA 1.7 Ohms - 40 C + 125 C 33 430 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2 UH 5% 17 400In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 8.2 uH 5 % 15 mA 700 mOhms - 55 C + 125 C 50 55 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.15uH 5% 2K RL 3 354In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 150 nH 5 % 400 mA 172 mOhms - 40 C + 125 C 24 3.28 GHz Standard 2.29 mm 1.25 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.047H, 100m 26 725In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 47 nH 20 % 300 mA 100 mOhms - 55 C + 125 C 15 700 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 5.60 nH 0.300 A 230.00 mOhm 7 356In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 5.6 nH 0.3 nH 300 mA 230 mOhms - 55 C + 125 C 15 3.2 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
KYOCERA AVX RF Inductors - SMD 1.2nH 1 832In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 1.2 nH 0.2 nH 2 A 50 mOhms - 55 C + 125 C 60 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.3 x 1.7 x 1.55mm 375In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 6.8 uH 5 % 115 mA 3.4 Ohms - 40 C + 125 C 15 36 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel