0805 RF Inductors - SMD

Results: 2 742
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD .56uh 5% 1 973In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 560 nH 1.1 Ohms - 40 C + 125 C 340 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 470 NH 5% Au 5 800In Stock
Min.: 1
Mult.: 1
: 3 000
Wirewound 0805 (2012 metric) 470 nH 5 % 190 mA 1.9 Ohms - 55 C + 150 C 30 Standard AEC-Q200 B82498F Reel, Cut Tape
Coilcraft RF Inductors - SMD 0805 11nH Unshld 2% 1.6A 39mOhms 1 124In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 11 nH 2 % 1.6 A 39 mOhms - 40 C + 125 C 93 4.75 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 12nH Unshld 5% 1.4A 39mOhms 1 214In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 12 nH 5 % 1.4 A 39 mOhms - 40 C + 125 C 91 4.425 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 220nH Unshld 5% 0.5A 426mOhms 1 635In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 220 nH 5 % 500 mA 426 mOhms - 40 C + 125 C 75 930 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 2.6nH Unshld 5% 2A 15mOhms 1 575In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 2.6 nH 5 % 2 A 15 mOhms - 40 C + 125 C 9.5 GHz Standard 2.21 mm 1.73 mm 1.55 mm 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 390nH Unshld 5% 0.33A 1.11Ohms 638In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 390 nH 5 % 330 mA 1.11 Ohms - 40 C + 125 C 52 700 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 470nH Unshld 2% 0.28A 1.559Ohms 1 626In Stock
2 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 470 nH 2 % 280 mA 1.56 Ohms - 40 C + 125 C 52 640 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 5% 1 506In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 8.2 nH 5 % 600 mA 60 mOhms - 40 C + 125 C 60 5.5 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .0027uH 11.1% 1 720In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 0.3 nH 800 mA 80 mOhms - 40 C + 125 C 35 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .68uh 5% 127In Stock
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 680 nH 3.2 Ohms - 40 C + 125 C 45 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 180NH 5% 1 137In Stock
Min.: 1
Mult.: 1
: 3 000
Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 340 mA 530 mOhms - 55 C + 125 C 45 1.05 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape
Coilcraft RF Inductors - SMD 0805 1000nH Unshld 5% 650mA 390mOhms 1 176In Stock
2 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1 uH 5 % 650 mA 390 mOhms - 40 C + 85 C 17 355 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 1800nH Unshld 5% 370mA 980mOhms 1 066In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.8 uH 5 % 370 mA 980 mOhms - 40 C + 85 C 20 300 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 150nH Unshld 5% 0.6A 288mOhms 130In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 150 nH 5 % 600 mA 288 mOhms - 40 C + 125 C 80 1.15 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 33nH Unshld 2% 1.1A 87mOhms 2 889In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 33 nH 2 % 1.1 A 87 mOhms - 40 C + 125 C 100 2.41 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 470nH Unshld 5% 0.28A 1.559Ohms 185In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 470 nH 5 % 280 mA 1.56 Ohms - 40 C + 125 C 52 640 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 15nH 1000mA 0805 DC= 0.20ohm 372In Stock
Min.: 1
Mult.: 1
: 500

0805 (2012 metric) Unshielded 15 nH 5 % 1 A 200 mOhms - 55 C + 125 C 36 2.2 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 22nH 5% 139In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

Thin Film 0805 (2012 metric) Unshielded 22 nH 5 % 1 A 400 mOhms - 55 C + 125 C 36 1.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.9nH 1 070In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0805 (2012 metric) Unshielded 3.9 nH 0.2 nH 1.5 A 200 mOhms - 55 C + 125 C 27 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.6nH 1 120In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0805 (2012 metric) Unshielded 5.6 nH 0.5 nH 1.5 A 100 mOhms - 55 C + 125 C 50 4.6 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 110In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 2.2 uH 10 % 650 mA 1.1 Ohms 650 mA - 40 C + 105 C 20 250 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 598In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.2 uH 5 % 1.2 A 500 mOhms 1.2 A - 40 C + 105 C 55 350 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .18uH 5% 3 534In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 400 mA 780 mOhms - 40 C + 125 C 50 900 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .47uH 5% 6 944In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 500 mA 950 mOhms - 40 C + 125 C 45 375 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel