0805 RF Inductors - SMD

Results: 2 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 0805 120nH Unshld 5% 0.62A 293mOhms 977In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 120 nH 5 % 620 mA 293 mOhms - 40 C + 125 C 80 1.265 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 150nH Unshld 2% 0.6A 288mOhms 1 478In Stock
4 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 150 nH 2 % 600 mA 288 mOhms - 40 C + 125 C 80 1.15 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 220nH Unshld 2% 0.5A 426mOhms 3 297In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 220 nH 2 % 500 mA 426 mOhms - 40 C + 125 C 75 930 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 680nH Unshld 2% 0.21A 2.355Ohms 1 064In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 680 nH 2 % 210 mA 2.36 Ohms - 40 C + 125 C 46 535 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 820nH Unshld 2% 0.18A 3.945Ohms 1 865In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 820 nH 2 % 180 mA 3.94 Ohms - 40 C + 125 C 50 485 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 82nH Unshld 5% 0.82A 168mOhms 1 949In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 82 nH 5 % 820 mA 168 mOhms - 40 C + 125 C 103 1.525 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 3 143In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0805 (2012 metric) Unshielded 2.7 nH 0.2 nH 2 A 80 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820nH 180mA 5% 2.3x1.7mm SMD 5 400In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 820 nH 5 % 180 mA 1.9 Ohms - 55 C + 125 C 23 300 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 18nH Unshld 5% 1.2A 50mOhms 3 079In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 18 nH 5 % 1.2 A 50 mOhms - 40 C + 125 C 95 3.65 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 270nH Unshld 5% 0.42A 754mOhms 3 154In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 270 nH 5 % 420 mA 754 mOhms - 40 C + 125 C 75 830 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 4.7nH 2 242In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0805 (2012 metric) Unshielded 4.7 nH 0.5 nH 1.5 A 100 mOhms - 55 C + 125 C 43 5.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 130 NH 2% 7 747In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2015 metric) Unshielded 130 nH 2 % 950 mA 420 mOhms - 55 C + 125 C 56 1 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.2nH 2 506In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0805 (2012 metric) Unshielded 2.2 nH 0.2 nH 2 A 70 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 82.00 nH 0.300 A 200.00 mOhm 19 138In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 82 nH 10 % 300 mA 200 mOhms - 55 C + 125 C 15 255 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.62uH 5% 2K RL 1 472In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 620 nH 5 % 210 mA 2.2 Ohms - 40 C + 125 C 23 220 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 33nH 20% 1 010In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 33 nH 20 % 500 mA 270 mOhms - 55 C + 125 C 35 1.8 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.39uH 10% 1 620In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 390 nH 10 % 200 mA 1.5 Ohms - 55 C + 125 C 45 420 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 18uH 10% 6 326In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 18 uH 10 % 5 mA 900 mOhms - 55 C + 125 C 30 21 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 10% 2 355In Stock
12 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 2.2 uH 10 % 30 mA 650 mOhms - 55 C + 125 C 45 58 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 910In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 3.9 uH 10 % 30 mA 900 mOhms - 55 C + 125 C 45 44 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .56uH 10% 605In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 560 nH 10 % 150 mA 750 mOhms - 55 C + 125 C 25 133 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820nH 650mohms 150mA +/-20% Fer AEC-Q200 975In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 820 nH 20 % 150 mA 650 mOhms - 55 C + 125 C 25 170 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.50 uH 0.230 A 1450.00 mOhm 584In Stock
2 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 2 % 225 mA 1.45 Ohms - 40 C + 125 C 15 60 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape
ABRACON RF Inductors - SMD IND 39.00 nH 0.500 A 290.00 mOhm 1 655In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2317 metric) Unshielded 39 nH 2 % 500 mA 290 mOhms - 40 C + 125 C 60 2 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 2.20 nH 0.600 A 100.00 mOhm 1 940In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2317 metric) Unshielded 2.2 nH 20 % 600 mA 100 mOhms - 40 C + 125 C 40 6 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape, MouseReel