1206 3216 RF Inductors - SMD

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD IND 68.00 nH 0.300 A 250.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 68 nH 20 % 300 mA 250 mOhms - 55 C + 125 C 30 330 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 0.12 uH 0.250 A 300.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 120 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 30 260 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 0.18 uH 0.250 A 400.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 180 nH 10 % 250 mA 300 mOhms - 55 C + 125 C 30 220 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 0.22 uH 0.250 A 400.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 220 nH 10 % 250 mA 350 mOhms - 55 C + 125 C 30 200 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 0.33 uH 0.250 A 600.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 330 nH 10 % 250 mA 400 mOhms - 55 C + 125 C 35 170 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 0.39 uH 0.200 A 500.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 390 nH 10 % 200 mA 450 mOhms - 55 C + 125 C 35 160 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 0.47 uH 0.200 A 600.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 470 nH 10 % 200 mA 500 mOhms - 55 C + 125 C 35 140 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 0.68 uH 0.150 A 800.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 680 nH 10 % 150 mA 650 mOhms - 55 C + 125 C 35 120 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 0.82 uH 0.150 A 900.00 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 30 000
Mult.: 3 000
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 820 nH 10 % 150 mA 750 mOhms - 55 C + 125 C 35 110 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
Bourns RF Inductors - SMD 2.8uH '10% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

1206 (3216 metric) 2.8 uH 10 % 25 mOhms 80 Standard 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.082uH '10% Non-Stocked
Min.: 1
Mult.: 1
: 3 000

1206 (3216 metric) 82 nH 10 % 70 mOhms 60 Standard 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .47uH 10% Non-Stocked Lead-Time 13 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

Established Reliability 1206 (3216 metric) Shielded 470 nH 10 % 200 mA 600 mOhms - 55 C + 125 C 25 144 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel
ABRACON RF Inductors - SMD IND 10.00 nH 1.000 A 90.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 10 nH 5 % 1 A 90 mOhms - 40 C + 125 C 40 4 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33.00 nH 1.000 A 120.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 33 nH 5 % 1 A 120 mOhms - 40 C + 125 C 50 1.8 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.30 nH 1.000 A 70.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 3.3 nH 5 % 1 A 70 mOhms - 40 C + 125 C 20 6.2 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56.00 nH 1.000 A 140.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 56 nH 5 % 1 A 140 mOhms - 40 C + 125 C 55 1.45 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.22 uH 0.670 A 560.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 220 nH 5 % 670 mA 560 mOhms - 40 C + 125 C 60 760 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.82 uH 0.400 A 1820.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2 000

Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 820 nH 5 % 400 mA 1.82 Ohms - 40 C + 125 C 45 420 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
Laird RF Inductors - SMD 3300nH 0.7ohms 50mA Non-Stocked Lead-Time 14 Weeks
Min.: 15 000
Mult.: 15 000
: 3 000

Signal Filter 1206 (3216 metric) Unshielded 3.3 uH 10 % 50 mA 700 mOhms - 40 C + 125 C 45 41 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite IC1206 Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 10nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 10 nH 5 % 1 A 80 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 12nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 12 nH 5 % 1 A 80 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 15nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 15 nH 5 % 1 A 100 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 18nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 18 nH 5 % 1 A 100 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 27nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 27 nH 5 % 1 A 110 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 33nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 33 nH 5 % 1 A 110 mOhms Standard Ceramic AEC-Q200 1206AS Reel