1206 3216 RF Inductors - SMD

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 39nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 39 nH 5 % 1 A 120 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 47nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 47 nH 5 % 1 A 130 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 56nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 56 nH 5 % 1 A 140 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 68nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 68 nH 5 % 900 mA 260 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 82nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 82 nH 5 % 900 mA 210 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 3.3nH, Tol 20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 3.3 nH 820 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 100nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 100 nH 5 % 850 mA 260 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 120nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 120 nH 5 % 800 mA 260 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 150nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 150 nH 5 % 750 mA 310 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 180nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 180 nH 5 % 700 mA 430 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 220nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 220 nH 5 % 670 mA 500 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 270nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 270 nH 5 % 630 mA 560 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 330nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 330 nH 5 % 590 mA 620 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 390nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 390 nH 5 % 530 mA 750 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 470nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 470 nH 5 % 490 mA 1.3 Ohms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 12uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 12 uH 10 % 200 mA 4.6 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 15uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2 000

Wirewound 1206 (3216 metric) Unshielded 15 uH 10 % 160 mA 8.2 Ohms Standard Ferrite AEC-Q200 1206F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 18uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 18 uH 10 % 130 mA 9 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 1.5uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 1.5 uH 10 % 320 mA 1.2 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 1.8uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 1.8 uH 10 % 320 mA 1.2 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 2.2uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 2.2 uH 10 % 300 mA 1.3 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 2.7uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 2.7 uH 10 % 300 mA 1.4 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 3.3uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 3.3 uH 10 % 280 mA 1.5 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 3.9uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 3.9 uH 10 % 280 mA 1.9 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 4.7uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 800
: 2 000

Wirewound 1206 (3216 metric) Unshielded 4.7 uH 10 % 280 mA 2.2 Ohms Standard Ferrite AEC-Q200 1206F Reel, Cut Tape, MouseReel