1206 3216 RF Inductors - SMD

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 5.6uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 5.6 uH 10 % 260 mA 2.4 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 6.8uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 6.8 uH 10 % 240 mA 2.8 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1000nH; Tol: 5% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 1 uH 5 % 320 mA 2.8 Ohms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1200nH; Tol: 5% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 1.2 uH 5 % 300 mA 3.2 Ohms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2200nH; Tol: 5% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 2.2 uH 5 % 280 mA 4.5 Ohms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.3nH; Tol: 5% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 3.3 nH 5 % 1 A 50 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 6.8nH; Tol: 5% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 6.8 nH 5 % 1 A 70 mOhms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 560nH; Tol: 5% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 560 nH 5 % 460 mA 1.34 Ohms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 680nH; Tol: 5% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 680 nH 5 % 430 mA 1.58 Ohms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 820nH; Tol: 5% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 820 nH 5 % 400 mA 1.82 Ohms Standard Ceramic AEC-Q200 1206AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 10H; Tol: 5% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) 10 uH 5 % 4.3 Ohms Standard AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 12H; Tol: 5% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 12 uH 5 % 4.3 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 15H; Tol: 5% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 15 uH 5 % 4.3 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 5.6H; Tol: 5% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 5.6 uH 5 % 4.3 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 6.8H; Tol: 5% Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Wirewound 1206 (3216 metric) Unshielded 6.8 uH 5 % 4.3 Ohms Standard Ferrite AEC-Q200 1206F Reel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor Non-Stocked
Min.: 2 000
Mult.: 2 000

1206 (3216 metric) Unshielded 4.3 Ohms Standard Ferrite 1206F