1210 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 10uH 10% 497In Stock
Min.: 1
Mult.: 1

Molded 1210 (3225 metric) Shielded 10 uH 10 % 185 mA 2 Ohms - 55 C + 125 C 30 30 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Bulk

Murata Electronics RF Inductors - SMD Fixed IND 180uH 60mA POWRTRN 3 085In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 180 uH 5 % 60 mA 7.6 Ohms - 40 C + 125 C 40 6 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 6.8uH 315mA POWRTRN 1 581In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 5 % 315 mA 360 mOhms - 40 C + 125 C 25 45 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 12uH 180mA INFOTMT 852In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 12 uH 5 % 180 mA 2 Ohms - 40 C + 105 C 35 18 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 15uH 170mA INFOTMT 1 485In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 15 uH 5 % 170 mA 2.2 Ohms - 40 C + 105 C 35 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1000uH 22.5ohms 20mA +/-10% 9 074In Stock
10 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 1 mH 10 % 20 mA 22.5 Ohms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV-EFT Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 5% 1 925In Stock
Min.: 1
Mult.: 1
: 2 000
No
Molded 1210 (3225 metric) Shielded 47 uH 5 % 100 mA 8 Ohms - 55 C + 125 C 30 13 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 10% 1 947In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Shielded 2.2 uH 10 % 320 mA 900 mOhms - 55 C + 125 C 30 65 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR1210-H 680UH 5%, AEC-Q200 3 877In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 680 uH 5 % 61 mA 30 Ohms 75 mA - 55 C + 150 C 15 3 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.15UH 5%, AEC-Q200 5 930In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 nH 5 % 450 mA 180 mOhms - 55 C + 125 C 30 700 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
TDK RF Inductors - SMD 4.7uH 220mA 10% 3.2x2.5mm SMD 4 418In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 10 % 220 mA 1.5 Ohms - 55 C + 125 C 30 50 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uh 5% 874In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 15 uH 5 % 20.8 mA 2.8 Ohms - 40 C + 125 C 164 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uh 10% 1 500In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) 22 nH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uh 10% 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) 3.9 uH 10 % 250 mA 1.2 Ohms - 55 C + 125 C 30 58 MHz Standard ISC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 991In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 800 mA 90 mOhms - 40 C + 85 C 96 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_33 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 1.2uH 425mA INFOTMT 1 799In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.2 uH 10 % 425 mA 600 mOhms - 40 C + 105 C 20 100 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 82uH 70mA INFOTMT 73In Stock
2 000Expected 21/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 82 uH 5 % 70 mA 6.2 Ohms - 40 C + 105 C 40 8.5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uH 10% 1 060In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Unshielded 2.7 uH 10 % 390 mA 1.1 Ohms - 55 C + 125 C 30 290 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 82uH 10% 136In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 82 uH 10 % 79 mA 12 Ohms - 55 C + 125 C 30 10 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .47uH 10% 1 290In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 470 nH 10 % 450 mA 500 mOhms - 55 C + 125 C 30 220 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uH 10% 74In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Shielded 2.7 uH 10 % 290 mA 1 Ohms - 55 C + 125 C 30 60 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 2.7uH 320mA INFOTMT 995In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 2.7 uH 10 % 320 mA 900 mOhms - 40 C + 105 C 20 43 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 3.9uH 290mA INFOTMT 1 921In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.9 uH 10 % 290 mA 1.1 Ohms - 40 C + 105 C 20 35 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 8.2uH 225mA INFOTMT 1 977In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 8.2 uH 10 % 225 mA 1.6 Ohms - 40 C + 105 C 20 23 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100uH 2.2ohms 55mA +/-10% 3 530In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 100 uH 10 % 55 mA 2.2 Ohms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV-EFT Reel, Cut Tape, MouseReel