1210 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.27 UH 10%,AECQ200 5 928In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 270 nH 10 % 235 mA 900 mOhms - 55 C + 145 C 20 650 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 150uH 120mA 10% 3.2x2.5mm SMD 5 009In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 uH 10 % 130 mA 7 Ohms 165 mA - 55 C + 150 C 15 6 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% 1 706In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Shielded 47 uH 10 % 100 mA 8 Ohms - 55 C + 125 C 30 13 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 3.3 UH 5% 5 555In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 5 % 425 mA 200 mOhms - 40 C + 125 C 25 65 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100uH 60mA 10% 3.2x2.5mm SMD 6 691In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 60 mA 11 Ohms - 55 C + 125 C 20 8 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 5% 1 808In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 100 uH 5 % 73 mA 14 Ohms - 55 C + 125 C 20 9 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 10% 1 809In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 220 uH 10 % 50 mA 21 Ohms - 55 C + 125 C 15 6 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 27uh 10% 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) 27 uH 820 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 56uH 10% 1 618In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 56 uH 10 % 87 mA 10 Ohms - 55 C + 125 C 30 12 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 5% 1 992In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) 1.5 uH 5 % 370 mA 750 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 1 978In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Shielded 22 uH 10 % 150 mA 3.1 Ohms - 55 C + 125 C 30 16 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 27 UH 10%, AEC-Q200 5 040In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 27 uH 10 % 120 mA 3.7 Ohms - 55 C + 145 C 27 15 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.56UH 10%, AECQ200 6 039In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 560 nH 10 % 150 mA 2.2 Ohms - 55 C + 145 C 22 400 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.82 UH 10%, AECQ200 5 008In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 820 nH 10 % 140 mA 2.5 Ohms - 55 C + 145 C 22 240 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR1210H 150UH 5%, AEC-Q200 3 646In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 uH 5 % 130 mA 7 Ohms 165 mA - 55 C + 150 C 15 6 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR1210-H 330UH 5%, AEC-Q200 5 579In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 uH 5 % 90 mA 14 Ohms 115 mA - 55 C + 150 C 15 4.5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 120uH 10% 1 888In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) 120 uH 678 Ohms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 33uh 10% 1 540In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) 33 uH 10 % 112 mA 6 Ohms - 55 C + 125 C 30 16 MHz Standard 3.2 mm 2.49 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 10 % 260 mA 1.2 Ohms - 55 C + 125 C 30 60 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.01 UH 10%,AECQ200 6 182In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 nH 10 % 750 mA 90 mOhms - 55 C + 145 C 20 4 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100nH 440mA 10% 1210 SMD, AEC-Q200 5 272In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 100 nH 10 % 440 mA 260 mOhms - 55 C + 145 C 25 1 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 925In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 27 uH 5 % 125 mA 3.1 Ohms - 40 C + 85 C 35 13 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 701In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 5.6 uH 10 % 250 mA 1.3 Ohms - 40 C + 85 C 20 28 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 3 500In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 560 uH 10 % 60 mA 22 Ohms - 40 C + 105 C 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 199In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.8 uH 10 % 390 mA 700 mOhms - 40 C + 85 C 20 60 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel