0402 RF Inductors - SMD

Results: 1 097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD 01005, 4.0nH +-0.2nH S-HQ SMD RF IND 17 494In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Unshielded 4 nH 0.2 nH 200 mA 800 mOhms - 55 C + 125 C 10 8.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 15nH Hi-Q SMD RF IND 17 890In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 15 nH 5 % 140 mA 2.6 Ohms - 55 C + 125 C 8 3.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 4.3nH Hi-Q SMD RF IND 17 540In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 4.3 nH 3 % 180 mA 1.2 Ohms - 55 C + 125 C 8 8 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD - 18 705In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 22 nH 5 % 130 mA 3.2 Ohms - 55 C + 125 C 3 2.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD - 19 703In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 3.6 nH 0.3 nH 180 mA 1.1 Ohms - 55 C + 125 C 2 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
Murata Electronics RF Inductors - SMD 8 780In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 400 pH 0.1 nH 320 mA 500 mOhms - 55 C + 125 C 8 18 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 995In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 24 nH 5 % 120 mA 5.5 Ohms - 55 C + 125 C 6 2 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 25 650In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 2 nH 0.1 nH 200 mA 750 mOhms - 55 C + 125 C 8 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 270In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 33 nH 3 % 90 mA 6.5 Ohms - 55 C + 125 C 4 1.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 5 801In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 3.4 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 990In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 3.6 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 1.3nH +-0.2nH S-HQ SMD RF IND 18 840In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Unshielded 1.3 nH 0.2 nH 400 mA 200 mOhms - 55 C + 125 C 10 16.61 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.4nH +-0.1nH S-HQ SMD RF IND 359In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Unshielded 1.4 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 10 16.22 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 1.9nH +-0.2nH S-HQ SMD RF IND 18 780In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Unshielded 1.9 nH 0.2 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.69 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 2.0nH +-0.2nH S-HQ SMD RF IND 19 451In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Unshielded 2 nH 0.2 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.76 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 3.3nH +-0.2nH S-HQ SMD RF IND 16 767In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Unshielded 3.3 nH 0.2 nH 250 mA 650 mOhms - 55 C + 125 C 10 9.46 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.1nH Hi-Q SMD RF IND 18 890In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 200 pH 0.2 nH 350 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.4nH Hi-Q SMD RF IND 19 800In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 400 pH 0.1 nH 350 mA 200 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.8nH Hi-Q SMD RF IND 19 670In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 800 pH 0.1 nH 320 mA 400 mOhms - 55 C + 125 C 18.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 12nH Hi-Q SMD RF IND 19 890In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 12 nH 5 % 140 mA 2.4 Ohms - 55 C + 125 C 8 4.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 18nH Hi-Q SMD RF IND 17 573In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 18 nH 5 % 140 mA 2.8 Ohms - 55 C + 125 C 7 3.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.3nH Hi-Q SMD RF IND 19 840In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 1.3 nH 0.3 nH 250 mA 600 mOhms - 55 C + 125 C 8 15.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.6nH Hi-Q SMD RF IND 19 840In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 1.6 nH 0.1 nH 220 mA 600 mOhms - 55 C + 125 C 9 12.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.0nH Hi-Q SMD RF IND 17 898In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 2 nH 0.1 nH 200 mA 600 mOhms - 55 C + 125 C 9 11 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.4nH Hi-Q SMD RF IND 19 610In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 2.4 nH 0.1 nH 200 mA 700 mOhms - 55 C + 125 C 8 10.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape