0402 RF Inductors - SMD

Results: 1 097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Electronics RF Inductors - SMD 5 785In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 1 nH 0.1 nH 220 mA 600 mOhms - 55 C + 125 C 8 13 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 241In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 1.6 nH 0.1 nH 220 mA 600 mOhms - 55 C + 125 C 8 9.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20 170In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 3 nH 0.1 nH 200 mA 1.1 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 360In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 3.2 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 618In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 9.1 nH 3 % 140 mA 2.1 Ohms - 55 C + 125 C 8 4 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 19 880In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 2.4 nH 0.2 nH 370 mA 400 mOhms - 55 C + 125 C 10 13 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 19 170In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 7.5 nH 5 % 200 mA 1.5 Ohms - 55 C + 125 C 10 6.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 18 220In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 9.1 nH 5 % 170 mA 1.7 Ohms - 55 C + 125 C 10 5.9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.2nH +-0.2nH S-HQ SMD RF IND 19 301In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Unshielded 1.2 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 10 16.72 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 4.0nH +-0.2nH S-HQ SMD RF IND 17 494In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Unshielded 4 nH 0.2 nH 200 mA 800 mOhms - 55 C + 125 C 10 8.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 15nH Hi-Q SMD RF IND 17 890In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 15 nH 5 % 140 mA 2.6 Ohms - 55 C + 125 C 8 3.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 4.3nH Hi-Q SMD RF IND 17 540In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 4.3 nH 3 % 180 mA 1.2 Ohms - 55 C + 125 C 8 8 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD - 18 705In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 22 nH 5 % 130 mA 3.2 Ohms - 55 C + 125 C 3 2.7 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD - 19 703In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 3.6 nH 0.3 nH 180 mA 1.1 Ohms - 55 C + 125 C 2 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
Murata Electronics RF Inductors - SMD 4 480In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 2.1 nH 0.1 nH 650 mA 100 mOhms - 55 C + 125 C 14 11.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 8 730In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 3.4 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 8.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11 544In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 4 nH 0.2 nH 350 mA 350 mOhms - 55 C + 125 C 14 6.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 640In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 3.5 nH 0.1 nH 180 mA 1.3 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17 700In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 5.1 nH 3 % 160 mA 1.5 Ohms - 55 C + 125 C 8 6.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19 840In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 5.1 nH 5 % 160 mA 1.5 Ohms - 55 C + 125 C 8 6.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 5 903In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 500 pH 0.1 nH 730 mA 100 mOhms - 55 C + 125 C 10 16.6 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 260In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 10 nH 5 % 170 mA 1.7 Ohms - 55 C + 125 C 10 5.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
TDK RF Inductors - SMD 01005, 0.4nH +-0.2nH S-HQ SMD RF IND 18 088In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Unshielded 400 pH 0.2 nH 600 mA 150 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 2.0nH +-0.3nH S-HQ SMD RF IND 18 837In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Unshielded 2 nH 0.3 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.76 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 2.1nH +-0.2nH S-HQ SMD RF IND 19 775In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Unshielded 2.1 nH 0.2 nH 400 mA 400 mOhms - 55 C + 125 C 10 12.32 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape