0402 RF Inductors - SMD

Results: 1 097
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD - 19 798In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 2 nH 0.3 nH 200 mA 600 mOhms - 55 C + 125 C 2 12.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 19 257In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 6.8 nH 5 % 140 mA 1.6 Ohms - 55 C + 125 C 2 6.9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
Murata Electronics RF Inductors - SMD 3 571In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 800 pH 0.1 nH 900 mA 50 mOhms - 55 C + 125 C 14 15.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 360In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 1.3 nH 0.05 nH 700 mA 80 mOhms - 55 C + 125 C 14 15 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 2 455In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 1.4 nH 0.1 nH 700 mA 80 mOhms - 55 C + 125 C 14 12.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 664In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 3.2 nH 0.1 nH 400 mA 250 mOhms - 55 C + 125 C 14 8.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 005In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 3.5 nH 0.1 nH 350 mA 300 mOhms - 55 C + 125 C 14 10 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7 610In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 3.8 nH 0.1 nH 350 mA 350 mOhms - 55 C + 125 C 14 8.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11 790In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 6.8 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 13 5.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20 000In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 1.9 nH 0.1 nH 200 mA 750 mOhms - 55 C + 125 C 8 9 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 01005, 1.1nH +-0.2nH S-HQ SMD RF IND 19 460In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Unshielded 1.1 nH 0.2 nH 500 mA 150 mOhms - 55 C + 125 C 10 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD 01005, 1.7nH +-0.2nH S-HQ SMD RF IND 19 920In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Unshielded 1.7 nH 0.2 nH 400 mA 400 mOhms - 55 C + 125 C 10 14.22 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MHQ-PSA Reel, Cut Tape
TDK RF Inductors - SMD - 16 800In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 300 pH 0.2 nH 350 mA 200 mOhms - 55 C + 125 C 18.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
TDK RF Inductors - SMD - 19 880In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 2.3 nH 0.3 nH 200 mA 800 mOhms - 55 C + 125 C 2 11 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape
Murata Electronics RF Inductors - SMD 8 837In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 18 nH 3 % 160 mA 1.63 Ohms - 55 C + 125 C 14 3.7 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11 539In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 1.9 nH 0.1 nH 700 mA 80 mOhms - 55 C + 125 C 14 12.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 9 840In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 3.5 nH 0.2 nH 350 mA 300 mOhms - 55 C + 125 C 14 8.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14 985In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 3.8 nH 0.2 nH 350 mA 350 mOhms - 55 C + 125 C 14 8.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 6 025In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 01005 (0402 metric) Unshielded 4.2 nH 0.1 nH 350 mA 350 mOhms - 55 C + 125 C 14 6.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 19 980In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 16 nH 3 % 140 mA 3.5 Ohms - 55 C + 125 C 7 2.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 9 765In Stock
Min.: 1
Mult.: 1
: 20 000

Thin Film 01005 (0402 metric) Unshielded 2.9 nH 0.1 nH 200 mA 1.1 Ohms - 55 C + 125 C 8 7.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 01005 0.6nH Hi-Q SMD RF IND 19 540In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 600 pH 0.1 nH 350 mA 200 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.9nH Hi-Q SMD RF IND 18 690In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 900 pH 0.1 nH 320 mA 400 mOhms - 55 C + 125 C 17.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.9nH Hi-Q SMD RF IND 18 765In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 3.9 nH 0.3 nH 180 mA 1.2 Ohms - 55 C + 125 C 8 7.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD - 19 850In Stock
Min.: 1
Mult.: 1
: 20 000

Multilayer 01005 (0402 metric) Shielded 800 pH 0.2 nH 320 mA 400 mOhms - 55 C + 125 C 19.5 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-Q Reel, Cut Tape