0603 RF Inductors - SMD

Results: 2 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 405In Stock
Min.: 1
Mult.: 1
: 4 000

0201 (0603 metric) Unshielded 26 nH 5 % 750 mA 200 mOhms 750 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 970In Stock
Min.: 1
Mult.: 1
: 4 000

0201 (0603 metric) Unshielded 28 nH 5 % 700 mA 200 mOhms 700 mA - 40 C + 105 C 7 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 990In Stock
Min.: 1
Mult.: 1
: 4 000

0201 (0603 metric) Unshielded 28 nH 10 % 700 mA 200 mOhms 700 mA - 40 C + 105 C 7 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

0201 (0603 metric) Unshielded 76 nH 5 % 500 mA 300 mOhms 500 mA - 40 C + 105 C 7 2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 985In Stock
Min.: 1
Mult.: 1
: 4 000

0201 (0603 metric) Unshielded 78 nH 10 % 500 mA 300 mOhms 500 mA - 40 C + 105 C 7 2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 146In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 700 pH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 726In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 900 pH 0.1 nH 750 mA 100 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 25 804In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 900 pH 0.2 nH 750 mA 100 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14 697In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 2.9 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 710In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 270 nH 5 % 60 mA 15 Ohms - 55 C + 125 C 5 450 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.7nH Tol 0.1nH AEC-Q200 6 320In Stock
15 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 10.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.4nH Hi-Q AEC Q200 RF IND 21 785In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.4 nH 0.1 nH 800 mA 90 mOhms - 55 C + 125 C 14 11.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 62nH Hi-Q SMD RF IND 11 050In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 62 nH 5 % 100 mA 3.5 Ohms - 55 C + 125 C 10 1.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 0.8nH StdQ SMD RF IND 4 340In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 16.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 15nH StdQ AEC Q200 RF IND 14 380In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 15 nH 5 % 180 mA 1.1 Ohms - 55 C + 125 C 6 3.3 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH StdQ SMD RF IND 12 240In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.3 nH 400 mA 250 mOhms - 55 C + 125 C 4 9.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 91nH StdQ AEC Q200 RF IND 13 840In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 91 nH 5 % 50 mA 4.3 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 11nH Unshld 5% 280mA 400mOhms 564In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 11 nH 5 % 280 mA 400 mOhms - 40 C + 125 C 62 5.7 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 13nH Unshld 5% 270mA 440mOhms 420In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 13 nH 5 % 270 mA 440 mOhms - 40 C + 125 C 38 6.7 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1.5nH Unshld 5% 600mA 90mOhms 3 112In Stock
6 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 1.5 nH 5 % 600 mA 90 mOhms - 40 C + 125 C 40 17 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 2.3nH Unshld 5% 670mA 70mOhms 1 165In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 2.3 nH 5 % 670 mA 70 mOhms - 40 C + 125 C 64 16.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 3.9nH Unshld 5% 360mA 240mOhms 881In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 3.9 nH 5 % 360 mA 240 mOhms - 40 C + 125 C 50 11.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 6.7nH Unshld 5% 460mA 150mOhms 797In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 6.7 nH 5 % 460 mA 150 mOhms - 40 C + 125 C 59 6.8 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 959In Stock
Min.: 1
Mult.: 1
: 4 000

0201 (0603 metric) Unshielded 15 nH 10 % 750 mA 120 mOhms 750 mA - 40 C + 105 C 7 2.3 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 467In Stock
Min.: 1
Mult.: 1
: 4 000

0201 (0603 metric) Unshielded 6.8 nH 5 % 950 mA 110 mOhms 950 mA - 40 C + 105 C 6 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel