0603 RF Inductors - SMD

Results: 2 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 12 136In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.5 nH 0.2 nH 350 mA 350 mOhms - 55 C + 125 C 13 8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 708In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 5.1 nH 5 % 250 mA 720 mOhms - 55 C + 125 C 12 6.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 135In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 2.5 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 16nH S-HQ SMD RF IND 15 000In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 16 nH 3 % 180 mA 1.7 Ohms - 55 C + 125 C 16 4 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.3nH Hi-Q SMD RF IND 12 980In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.3 nH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 13.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.5nH Hi-Q SMD RF IND 4 660In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.5 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 43nH Hi-Q SMD RF IND 9 429In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 43 nH 3 % 110 mA 2.9 Ohms - 55 C + 125 C 10 2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.0nH StdQ SMD RF IND 25 917In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1 nH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 4 14.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 150nH StdQ AEC Q200 RF IND 14 230In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 150 nH 3 % 50 mA 8 Ohms - 55 C + 125 C 5 770 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 2.2nH Unshld 5% 700mA 70mOhms 1 567In Stock
2 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 2.2 nH 5 % 700 mA 70 mOhms - 40 C + 125 C 54 16.7 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 6.8nH Unshld 5% 460mA 1.15 Ohms 1 083In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 6.8 nH 5 % 460 mA 1.15 Ohms - 40 C + 125 C 52 9.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 9.6nH Unshld 5% 280mA 400mOhms 845In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 9.6 nH 5 % 280 mA 400 mOhms - 40 C + 125 C 38 6.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 959In Stock
Min.: 1
Mult.: 1
: 4 000

0201 (0603 metric) Unshielded 15 nH 10 % 750 mA 120 mOhms 750 mA - 40 C + 105 C 7 2.3 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 467In Stock
Min.: 1
Mult.: 1
: 4 000

0201 (0603 metric) Unshielded 6.8 nH 5 % 950 mA 110 mOhms 950 mA - 40 C + 105 C 6 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9 711In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 300 pH 0.2 nH 850 mA 80 mOhms - 55 C + 125 C 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 192In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 30 nH 5 % 120 mA 2.95 Ohms - 55 C + 125 C 9 1.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 340In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.5 nH 0.2 nH 450 mA 250 mOhms - 55 C + 125 C 14 7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 29 790In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 6.2 nH 3 % 300 mA 600 mOhms - 55 C + 125 C 14 4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 1.6nH Tol 0.1nH AEC-Q200 1 119In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 800 mA 100 mOhms - 55 C + 125 C 16 17.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 4.2nH Hi-Q SMD RF IND 13 100In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 4.2 nH 0.2 nH 350 mA 400 mOhms - 55 C + 125 C 14 6.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 4.3nH Hi-Q SMD RF IND 16 055In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 4.3 nH 3 % 350 mA 400 mOhms - 55 C + 125 C 14 6.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.6nH StdQ AEC Q200 RF IND 14 624In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.6 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 4 11.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH StdQ SMD RF IND 2 243In Stock
15 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.1 nH 400 mA 250 mOhms - 55 C + 125 C 4 9.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG Reel, Cut Tape
Coilcraft RF Inductors - SMD 0603 3.3nH Unshld 5% 630mA 80mOhms 520In Stock
4 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 3.3 nH 5 % 630 mA 80 mOhms - 40 C + 125 C 62 12.8 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 8nH Unshld 5% 340mA 300mOhms 299In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 8 nH 5 % 340 mA 300 mOhms - 40 C + 125 C 35 9.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel