0603 RF Inductors - SMD

Results: 2 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 0603 8nH Unshld 5% 340mA 300mOhms 299In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 8 nH 5 % 340 mA 300 mOhms - 40 C + 125 C 35 9.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 0.39nH 3 857In Stock
Min.: 1
Mult.: 1
: 5 000

Thin Film 0201 (0603 metric) Unshielded 390 pH 0.05 nH 550 mA 100 mOhms - 55 C + 125 C 11 33 GHz Standard 0.6 mm 0.325 mm 0.225 mm Accu-L Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

0201 (0603 metric) Unshielded 17 nH 10 % 750 mA 130 mOhms 750 mA - 40 C + 105 C 7 2.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 990In Stock
Min.: 1
Mult.: 1
: 4 000

0201 (0603 metric) Unshielded 26 nH 10 % 750 mA 200 mOhms 750 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 911In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.7 nH 0.2 nH 350 mA 350 mOhms - 55 C + 125 C 13 7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 381In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 6.2 nH 5 % 200 mA 1.15 Ohms - 55 C + 125 C 12 6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 12 157In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 9.1 nH 5 % 200 mA 1.4 Ohms - 55 C + 125 C 11 4.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 510In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.9 nH 0.2 nH 600 mA 150 mOhms - 55 C + 125 C 14 12.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 11 947In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 36 nH 5 % 120 mA 3 Ohms - 55 C + 125 C 9 1.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.8 NH .1NH 14 630In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 3.8 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 360In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 240 nH 5 % 60 mA 15 Ohms - 55 C + 125 C 5 450 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 5.1nH Tol 0.1nH AEC-Q200 12 672In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 5.1 nH 3 % 350 mA 400 mOhms - 55 C + 125 C 16 7.8 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 16nH Hi-Q AEC Q200 RF IND 4 980In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 16 nH 3 % 200 mA 1.2 Ohms - 55 C + 125 C 14 3.6 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 1.8nH Hi-Q AEC Q200 RF IND 14 459In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.1 nH 700 mA 100 mOhms - 55 C + 125 C 14 10.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 30nH Hi-Q SMD RF IND 3 650In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 30 nH 3 % 130 mA 2.2 Ohms - 55 C + 125 C 10 2.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 6.2nH Hi-Q SMD RF IND 12 958In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 6.2 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 14 6.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 120nH Hi-Q AEC Q200 RF IND 14 950In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 120 nH 3 % 80 mA 5 Ohms - 55 C + 125 C 9 1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 100nH StdQ AEC Q200 RF IND 13 724In Stock
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 100 nH 5 % 50 mA 4.5 Ohms - 55 C + 125 C 5 940 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 3.6nH Unshld 5% 550mA 105mOhms 1 052In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 3.6 nH 5 % 550 mA 105 mOhms - 40 C + 125 C 40 12.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 3.8nH Unshld 5% 420mA 180mOhms 944In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 3.8 nH 5 % 420 mA 180 mOhms - 40 C + 125 C 38 10.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 5.1nH Unshld 5% 510mA 130mOhms 1 415In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 5.1 nH 5 % 510 mA 130 mOhms - 40 C + 125 C 35 11.1 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 5.4nH Unshld 5% 510mA 130mOhms 545In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0201 (0603 metric) Unshielded 5.4 nH 5 % 510 mA 130 mOhms - 40 C + 125 C 36 10.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 900In Stock
Min.: 1
Mult.: 1
: 4 000

0201 (0603 metric) Unshielded 59 nH 5 % 500 mA 260 mOhms 500 mA - 40 C + 105 C 7 2.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17 147In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 4.3 nH 5 % 300 mA 580 mOhms - 55 C + 125 C 13 6.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD .8 NH +-.1NH 3 797In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 800 pH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 18 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel