1005 RF Inductors - SMD

Results: 5 042
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 1.5 UH 20% 13 697In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 1.5 uH 20 % 190 mA 1.5 Ohms - 55 C + 125 C 120 MHz Standard 1 mm 0.6 mm 0.5 mm LQW Reel, Cut Tape
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6 761In Stock
Min.: 1
Mult.: 1
: 4 000

0402 (1005 metric) Unshielded 330 nH 5 % 350 mA 680 mOhms 350 mA - 40 C + 105 C 11 820 MHz Standard 1.02 mm 0.55 mm 0.56 mm Ferrite BWLS Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.0nH S-HQ AEC Q200 RF IND 17 090In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2 nH 0.1 nH 1 A 50 mOhms - 55 C + 125 C 23 11.5328 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.4nH S-HQ AEC Q200 RF IND 2 613In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.4 nH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 23 9.8 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.20 uH 0.015 A 1200.00 mOhm 8 830In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer Ferrite Chip Inductor 0402 (1005 metric) Shielded 1.2 uH 10 % 15 mA 1.2 Ohms - 55 C + 125 C 20 35 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AIML-0402 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 250nH Unshld 5% 520mA 360mOhms 1 013In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 250 nH 5 % 520 mA 360 mOhms - 40 C + 85 C 900 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 270nH Unshld 5% 360mA 550mOhms 1 976In Stock
4 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 270 nH 5 % 360 mA 550 mOhms - 40 C + 85 C 860 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 470nH Unshld 5% 310mA 730mOhms 1 929In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 470 nH 5 % 310 mA 730 mOhms - 40 C + 85 C 650 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 30nH Unshld 5% 810mA 245mOhms 849In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 30 nH 5 % 810 mA 245 mOhms - 40 C + 125 C 62 4.15 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 56nH Unshld 5% 460mA 690mOhms 1 885In Stock
4 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 56 nH 5 % 460 mA 690 mOhms - 40 C + 125 C 54 3.21 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 9nH Unshld 5% 1.6A 70mOhms 1 940In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 9 nH 5 % 1.6 A 70 mOhms - 40 C + 125 C 142 7.28 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 300nH Unshld 5% 190mA 2.15 Ohms 1 592In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 300 nH 5 % 190 mA 2.15 Ohms - 40 C + 125 C 11 600 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 19nH S-HQ AEC Q200 RF IND 8 845In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 19 nH 2 % 260 mA 800 mOhms - 55 C + 125 C 20 3.2 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.0nH S-HQ AEC Q200 RF IND 15 700In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.1 nH 1.2 A 30 mOhms - 55 C + 125 C 20 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 27nH S-HQ AEC Q200 RF IND 9 447In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 27 nH 5 % 230 mA 1.3 Ohms - 55 C + 125 C 20 2.6 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 30nH S-HQ AEC Q200 RF IND 9 815In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 30 nH 5 % 220 mA 1.3 Ohms - 55 C + 125 C 20 2.4 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 160nH S-HQ SMD RF IND 6 795In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 160 nH 2 % 90 mA 5.8 Ohms - 55 C + 125 C 22 1 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 2.7nH StdQ AEC Q200 RF IND 8 761In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 2.7 nH 0.3 nH 800 mA 150 mOhms - 55 C + 125 C 7 7.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 3.9nH StdQ AEC Q200 RF IND 3 366In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 3.9 nH 0.3 nH 700 mA 200 mOhms - 55 C + 125 C 8 6.5 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.80 uH 0.015 A 1450.00 mOhm 7 075In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer Ferrite Chip Inductor 0402 (1005 metric) Shielded 1.8 uH 10 % 15 mA 1.45 Ohms - 55 C + 125 C 20 30 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AIML-0402 Reel, Cut Tape
Coilcraft RF Inductors - SMD 1005 36nH Unshld 5% 1.3A 75mOhms 2 246In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 36 nH 5 % 1.3 A 75 mOhms - 40 C + 85 C 2.3 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 11nH Unshld 2% 1.45A 78.2mOhms 3 531In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 11 nH 2 % 1.45 A 78.2 mOhms - 40 C + 125 C 134 5.28 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 6.2nH Unshld 5% 1.8A 57mOhms 1 978In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 6.2 nH 5 % 1.8 A 57 mOhms - 40 C + 125 C 146 9.2 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 270nH Unshld 5% 190mA 1.95 Ohms 1 640In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 270 nH 5 % 190 mA 1.95 Ohms - 40 C + 125 C 11 590 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 330nH Unshld 5% 170mA 2.23 Ohms 1 386In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 330 nH 5 % 170 mA 2.23 Ohms - 40 C + 125 C 11 513 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel