2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 1.2uH 5% 7 091In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 5 % 150 mA 2.6 Ohms - 40 C + 125 C 15 200 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .022uH 5% 1 158In Stock
4 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 22 nH 5 % 600 mA 100 mOhms - 40 C + 125 C 60 3.3 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .027uH 5% 2 384In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 27 nH 5 % 600 mA 120 mOhms - 40 C + 125 C 60 2.6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 5% 2 331In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 3.3 uH 5 % 800 mA 80 mOhms - 40 C + 125 C 60 70 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .047uH 5% 3 291In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 47 nH 5 % 500 mA 150 mOhms - 40 C + 125 C 60 1.7 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD Wirewound, Surface Mount Inductor 0805, 4.7uH, 5%, 5.8GHz 5 659In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 4.7 uH 5 % 180 mA 2.8 Ohms - 40 C + 125 C 60 5.8 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .0068uH 5% 7 103In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 6.8 nH 5 % 600 mA 60 mOhms - 40 C + 125 C 60 5.5 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .1uH 5% 247In Stock
12 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 100 nH 5 % 500 mA 430 mOhms - 40 C + 125 C 60 1.2 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .22uH 5% 1 768In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 220 nH 5 % 400 mA 1 Ohms - 40 C + 125 C 50 860 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .33uh 5% 1 580In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 330 nH 1.65 Ohms - 40 C + 125 C 800 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .39uH 5% 1 636In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 390 nH 5 % 210 mA 2.2 Ohms - 40 C + 125 C 45 780 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 uH 0.015 A 1150.00 mOhm 9 203In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 10 uH 10 % 15 mA 1.15 Ohms - 55 C + 125 C 50 24 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 uH 0.005 A 800.00 mOhm 9 845In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 15 uH 10 % 5 mA 800 mOhms - 55 C + 125 C 30 19 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18.00 uH 0.005 A 900.00 mOhm 7 842In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 18 uH 10 % 5 mA 900 mOhms - 55 C + 125 C 30 18 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.050 A 400.00 mOhm 1 300In Stock
16 000On Order
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 1 uH 10 % 50 mA 400 mOhms - 55 C + 125 C 45 95 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.20 uH 0.050 A 500.00 mOhm 4 365In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 1.2 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 45 85 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.50 uH 0.050 A 500.00 mOhm 3 130In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 1.5 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 45 80 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.80 uH 0.050 A 600.00 mOhm 4 737In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 1.8 uH 10 % 50 mA 600 mOhms - 55 C + 125 C 45 75 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 22.00 uH 0.005 A 1100.00 mOhm 4 273In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 22 uH 10 % 5 mA 1.1 Ohms - 55 C + 125 C 30 16 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.30 uH 0.030 A 800.00 mOhm 10 017In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 3.3 uH 10 % 30 mA 800 mOhms - 55 C + 125 C 45 41 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.90 uH 0.030 A 900.00 mOhm 3 910In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 3.9 uH 10 % 30 mA 900 mOhms - 55 C + 125 C 45 38 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 5.60 uH 0.015 A 900.00 mOhm 1 825In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 5.6 uH 10 % 15 mA 900 mOhms - 55 C + 125 C 50 32 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 6.80 uH 0.015 A 1000.00 mOhm 4 387In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 6.8 uH 10 % 15 mA 1 Ohms - 55 C + 125 C 50 29 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 8.20 uH 0.015 A 1100.00 mOhm 6 586In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 8.2 uH 10 % 15 mA 1.1 Ohms - 55 C + 125 C 50 26 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 47.00 nH 0.300 A 200.00 mOhm 4 761In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 47 nH 10 % 300 mA 200 mOhms - 55 C + 125 C 15 320 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape