2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD IND 68.00 nH 0.300 A 200.00 mOhm 10 356In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 68 nH 10 % 300 mA 200 mOhms - 55 C + 125 C 15 280 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.15 uH 0.250 A 400.00 mOhm 2 746In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 150 nH 10 % 250 mA 400 mOhms - 55 C + 125 C 20 200 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.22 uH 0.250 A 500.00 mOhm 4 409In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 220 nH 10 % 250 mA 500 mOhms - 55 C + 125 C 20 170 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.27 uH 0.250 A 500.00 mOhm 325In Stock
16 000On Order
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 270 nH 10 % 250 mA 500 mOhms - 55 C + 125 C 20 150 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.33 uH 0.250 A 550.00 mOhm 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 330 nH 10 % 250 mA 550 mOhms - 55 C + 125 C 20 145 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.39 uH 0.200 A 650.00 mOhm 4 719In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 390 nH 10 % 200 mA 650 mOhms - 55 C + 125 C 25 135 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.47 uH 0.200 A 650.00 mOhm 1 457In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 470 nH 10 % 200 mA 650 mOhms - 55 C + 125 C 25 125 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.56 uH 0.150 A 750.00 mOhm 4 802In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 560 nH 10 % 150 mA 750 mOhms - 55 C + 125 C 25 115 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.82 uH 0.150 A 1000.00 mOhm 4 007In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 820 nH 10 % 150 mA 1 Ohms - 55 C + 125 C 25 100 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
Sumida RF Inductors - SMD RF Chip Inductor SMD 270nH 0805 5% Tol 2 071In Stock
9 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 270 nH 5 % 180 mA 1 Ohms - 55 C + 125 C 35 870 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 1.2 UH 5% 24In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 5 % 220 mA 650 mOhms - 55 C + 125 C 20 420 MHz Standard 2 mm 1.3 mm 1.4 mm Ferrite B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 1.8UH 5% 1 870In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 1.8 uH 5 % 190 mA 980 mOhms - 55 C + 125 C 20 350 MHz Standard 2 mm 1.3 mm 1.4 mm Ferrite B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 3.3 UH 5% 341In Stock
15 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 3.3 uH 5 % 100 mA 3.3 Ohms - 55 C + 125 C 20 250 MHz Standard 2 mm 1.3 mm 1.4 mm Ferrite B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 3.9UH 5% 2 375In Stock
6 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 3.9 uH 5 % 95 mA 3.6 Ohms - 55 C + 150 C 20 230 MHz Standard 2.3 mm 1.7 mm 1.4 mm B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 5.6UH 5% 3 726In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 5.6 uH 5 % 85 mA 4.3 Ohms - 55 C + 125 C 20 180 MHz Standard 2 mm 1.3 mm 1.4 mm Ferrite B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 6.8 UH 5% 2 823In Stock
6 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 6.8 uH 5 % 80 mA 4.7 Ohms - 55 C + 125 C 20 140 MHz Standard 2 mm 1.3 mm 1.4 mm Ferrite B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100nH 450mA 5% 2x1.3mm SMD 982In Stock
6 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 100 nH 5 % 450 mA 280 mOhms - 55 C + 125 C 55 1.35 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 12nH 700mA 5% 2.3x1.7mm SMD 517In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 12 nH 5 % 700 mA 90 mOhms - 55 C + 125 C 50 4 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 120nH 440mA 5% 2.3x1.7mm SMD 3 104In Stock
6 000Expected 25/12/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 120 nH 5 % 440 mA 310 mOhms - 55 C + 125 C 50 1.25 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 150nH 400mA 5% 2.3x1.7mm SMD 1 736In Stock
18 000On Order
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 150 nH 5 % 400 mA 420 mOhms - 55 C + 125 C 45 1.15 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 150NH 5% 2 251In Stock
6 000Expected 05/02/2027
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 150 nH 5 % 400 mA 420 mOhms - 55 C + 125 C 45 1.15 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic AEC-Q200 B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 18nH 700mA 5% 2.3x1.7mm SMD 4 619In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 18 nH 5 % 700 mA 80 mOhms - 55 C + 125 C 60 3.3 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 220NH 5% 2 370In Stock
Min.: 1
Mult.: 1
: 3 000

0805 (2012 metric) 220 nH 6 Ohms - 55 C + 150 C Standard AEC-Q200 B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 270NH 5% 4 773In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 270 nH 5 % 270 mA 1 Ohms - 55 C + 125 C 45 900 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 0805 270NH 5% 4 005In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 270 nH 5 % 270 mA 1 Ohms - 55 C + 125 C 45 900 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic AEC-Q200 B82498F Reel, Cut Tape, MouseReel