2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TE Connectivity / AMP RF Inductors - SMD 3650 2A 2.8nH 5% 2K RL 1 017In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.8 nH 5 % 800 mA 60 mOhms - 40 C + 125 C 80 7.9 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 2.2uH 5% 2K RL 1 674In Stock
4 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.2 uH 5 % 160 mA 2.7 Ohms - 40 C + 125 C 16 60 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 2.7uH 5% 2K RL 1 759In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.7 uH 5 % 150 mA 2.95 Ohms - 40 C + 125 C 16 50 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 33nH 5% 2K RL 1 519In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 33 nH 5 % 500 mA 270 mOhms - 40 C + 125 C 60 2.05 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 39nH 5% 2K RL 1 527In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 39 nH 5 % 500 mA 290 mOhms - 55 C + 155 C 60 2 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 3.0nH 5% 2K RL 1 178In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 3 nH 5 % 800 mA 60 mOhms - 40 C + 125 C 7.9 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 3.3nH 5% 2K RL 3 115In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 3.3 nH 5 % 600 mA 80 mOhms - 40 C + 125 C 50 6 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 56nH 5% 2K RL 2 270In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 500 mA 340 mOhms - 40 C + 125 C 60 1.55 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 5.6nH 5% 2K RL 544In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 5.6 nH 5 % 600 mA 80 mOhms - 55 C + 155 C 65 5.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 68nH 5% 2K RL 2 219In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 68 nH 5 % 500 mA 380 mOhms - 40 C + 125 C 60 1.45 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 2A 6.8nH 5% 2K RL 1 945In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 6.8 nH 5 % 600 mA 110 mOhms - 40 C + 125 C 50 5.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 7.5nH 5% 2K RL 3 012In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 7.5 nH 5 % 600 mA 140 mOhms - 40 C + 125 C 4.5 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 82nH 5% 2K RL 2 422In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 82 nH 5 % 400 mA 420 mOhms - 55 C + 155 C 65 1.3 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / AMP RF Inductors - SMD 3650 2A 8.7nH 5% 2K RL 817In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 8.7 nH 5 % 400 mA 120 mOhms - 40 C + 125 C 50 3.9 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 91nH 5% 2K RL 1 150In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 91 nH 5 % 400 mA 480 mOhms - 40 C + 125 C 1.2 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.11uH 5% 2K RL 76In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 110 nH 5 % 400 mA 480 mOhms - 40 C + 125 C 1 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.12uH 5% 2K RL 2 819In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 120 nH 5 % 400 mA 510 mOhms - 40 C + 125 C 50 1.1 GHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.20uH 5% 2K RL 1 766In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 200 nH 5 % 400 mA 660 mOhms - 40 C + 125 C 860 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.22uH 5% 2K RL 6 044In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 220 nH 5 % 400 mA 700 mOhms - 55 C + 155 C 50 850 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.25uH 5% 2K RL 2 712In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 250 nH 5 % 350 mA 1 Ohms - 40 C + 125 C 45 680 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.30uH 5% 2K RL 1 812In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 300 nH 5 % 330 mA 1.2 Ohms - 55 C + 155 C 48 620 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.36uH 5% 2K RL 854In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 360 nH 5 % 300 mA 1.45 Ohms - 40 C + 125 C 48 580 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD High Frequency Inductor 0805, 0.39uH, 5%, 290mA, 1.5Ohm 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 390 nH 5 % 290 mA 1.5 Ohms - 55 C + 155 C 48 560 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.56uH 5% 2K RL 5 112In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 560 nH 5 % 210 mA 1.9 Ohms - 40 C + 125 C 23 340 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.68uH 5% 2K RL 2 010In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 680 nH 5 % 190 mA 2.2 Ohms - 40 C + 125 C 23 200 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel