2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD SMD IND 6 000In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.29 mm x 1.68 mm Unshielded 331 nH 20 % 310 mA 1.4 Ohms 45 600 MHz Standard 2.29 mm 1.68 mm 1.58 mm CD Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .018uH 5% WIREWOUND CONSTRUCT 834In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 18 nH 5 % 600 mA 80 mOhms - 40 C + 125 C 60 3.4 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .0022uH 13.6% 891In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.2 nH 0.3 nH 800 mA 60 mOhms - 40 C + 125 C 50 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .056uH 5% 1 369In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 56 nH 5 % 500 mA 250 mOhms - 40 C + 125 C 60 1.6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27.00 uH 0.005 A 1150.00 mOhm 5 640In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 27 uH 10 % 5 mA 1.15 Ohms - 55 C + 125 C 30 14 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33.00 uH 0.005 A 1250.00 mOhm 5 877In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 33 uH 10 % 5 mA 1.25 Ohms - 55 C + 125 C 30 13 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 13nH Unshld 2% 1.4A 39mOhms 618In Stock
2 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 13 nH 2 % 1.4 A 39 mOhms - 40 C + 125 C 91 4.1 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 18nH Unshld 2% 1.2A 50mOhms 2 398In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 18 nH 2 % 1.2 A 50 mOhms - 40 C + 125 C 95 3.65 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 560nH Unshld 2% 0.24A 2.067Ohms 307In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 560 nH 2 % 240 mA 2.07 Ohms - 40 C + 125 C 46 550 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 560nH Unshld 5% 0.24A 2.067Ohms 1 062In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 560 nH 5 % 240 mA 2.07 Ohms - 40 C + 125 C 46 550 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 82nH Unshld 2% 0.82A 168mOhms 1 217In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 82 nH 2 % 820 mA 168 mOhms - 40 C + 125 C 103 1.525 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 844In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.5 uH 10 % 1.2 A 650 mOhms 1.2 A - 40 C + 105 C 58 300 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 5% 6 884In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.2 nH 0.3 nH 800 mA 60 mOhms - 40 C + 125 C 50 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .039uh 5% 3 948In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 39 nH 180 mOhms - 40 C + 125 C 2.1 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39.00 uH 0.004 A 1500.00 mOhm 5 160In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 39 uH 10 % 4 mA 2.9 Ohms - 55 C + 125 C 35 8 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 uH 0.030 A 1000.00 mOhm 9 939In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 4.7 uH 10 % 30 mA 1 Ohms - 55 C + 125 C 45 35 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite AIML-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.68 uH 0.150 A 800.00 mOhm 3 871In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 680 nH 10 % 150 mA 800 mOhms - 55 C + 125 C 25 105 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
Coilcraft RF Inductors - SMD 0805 120nH Unshld 2% 0.62A 293mOhms 1 319In Stock
4 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 120 nH 2 % 620 mA 293 mOhms - 40 C + 125 C 80 1.265 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 180nH Unshld 5% 0.54A 374mOhms 574In Stock
2 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 540 mA 374 mOhms - 40 C + 125 C 77 1.025 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 330nH Unshld 2% 0.36A 1.004Ohms 2 281In Stock
4 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 330 nH 2 % 360 mA 1 Ohms - 40 C + 125 C 54 770 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 330nH Unshld 5% 0.36A 1.004Ohms 1 953In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 330 nH 5 % 360 mA 1 Ohms - 40 C + 125 C 54 770 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 15nH 1000mA 0805 DC= 0.20ohm 372In Stock
Min.: 1
Mult.: 1
: 500

0805 (2012 metric) Unshielded 15 nH 5 % 1 A 200 mOhms - 55 C + 125 C 36 2.2 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 22nH 5% 139In Stock
3 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 3 000

Thin Film 0805 (2012 metric) Unshielded 22 nH 5 % 1 A 400 mOhms - 55 C + 125 C 36 1.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.9nH 1 070In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0805 (2012 metric) Unshielded 3.9 nH 0.2 nH 1.5 A 200 mOhms - 55 C + 125 C 27 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.6nH 1 120In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0805 (2012 metric) Unshielded 5.6 nH 0.5 nH 1.5 A 100 mOhms - 55 C + 125 C 50 4.6 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel