2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 110In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 2.2 uH 10 % 650 mA 1.1 Ohms 650 mA - 40 C + 105 C 20 250 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 598In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.2 uH 5 % 1.2 A 500 mOhms 1.2 A - 40 C + 105 C 55 350 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .18uH 5% 3 534In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 400 mA 780 mOhms - 40 C + 125 C 50 900 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .47uH 5% 6 944In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 500 mA 950 mOhms - 40 C + 125 C 45 375 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 180nH Unshld 2% 0.54A 374mOhms 2 334In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 180 nH 2 % 540 mA 374 mOhms - 40 C + 125 C 77 1.025 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 33nH Unshld 5% 1.1A 87mOhms 834In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 33 nH 5 % 1.1 A 87 mOhms - 40 C + 125 C 100 2.41 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 56nH Unshld 2% 0.95A 122mOhms 1 186In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 56 nH 2 % 950 mA 122 mOhms - 40 C + 125 C 100 1.815 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 6.2nH Unshld 5% 1.5A 27mOhms 673In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 6.2 nH 5 % 1.5 A 27 mOhms - 40 C + 125 C 7.2 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 820nH Unshld 5% 0.18A 3.945Ohms 1 022In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 820 nH 5 % 180 mA 3.94 Ohms - 40 C + 125 C 50 485 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 5% 1 506In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 8.2 nH 5 % 600 mA 60 mOhms - 40 C + 125 C 60 5.5 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .0027uH 11.1% 1 720In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 0.3 nH 800 mA 80 mOhms - 40 C + 125 C 35 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .68uh 5% 127In Stock
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 680 nH 3.2 Ohms - 40 C + 125 C 45 MHz Standard 2 mm 1.25 mm 1.2 mm Ferrite IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 180NH 5% 1 137In Stock
Min.: 1
Mult.: 1
: 3 000
Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 340 mA 530 mOhms - 55 C + 125 C 45 1.05 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape
Coilcraft RF Inductors - SMD 0805 1000nH Unshld 5% 650mA 390mOhms 1 488In Stock
2 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1 uH 5 % 650 mA 390 mOhms - 40 C + 85 C 17 355 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 1800nH Unshld 5% 370mA 980mOhms 1 066In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.8 uH 5 % 370 mA 980 mOhms - 40 C + 85 C 20 300 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 150nH Unshld 5% 0.6A 288mOhms 130In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 150 nH 5 % 600 mA 288 mOhms - 40 C + 125 C 80 1.15 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 33nH Unshld 2% 1.1A 87mOhms 3 219In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 33 nH 2 % 1.1 A 87 mOhms - 40 C + 125 C 100 2.41 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 470nH Unshld 5% 0.28A 1.559Ohms 485In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 470 nH 5 % 280 mA 1.56 Ohms - 40 C + 125 C 52 640 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 925In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.2 uH 10 % 700 mA 830 mOhms 700 mA - 40 C + 105 C 20 330 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 808In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.5 uH 10 % 700 mA 830 mOhms 700 mA - 40 C + 105 C 20 330 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 228In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 10 uH 10 % 500 mA 2.4 Ohms 500 mA - 40 C + 105 C 40 85 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 898In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 39 uH 5 % 170 mA 10 Ohms 170 mA - 40 C + 105 C 33 26 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .015uh 5% 1 882In Stock
2 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 15 nH 80 mOhms - 40 C + 125 C 3.6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uH 5% 1 125In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 0.3 nH 800 mA 80 mOhms - 40 C + 125 C 35 6 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 0.033uH 5% 120In Stock
2 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 33 nH 500 mA 150 mOhms - 40 C + 125 C 60 2.4 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC-0805-01 Reel, Cut Tape