2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 2.2nH 2 506In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0805 (2012 metric) Unshielded 2.2 nH 0.2 nH 2 A 70 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 82.00 nH 0.300 A 200.00 mOhm 19 138In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Ferrite Chip Inductor 0805 (2012 metric) Shielded 82 nH 10 % 300 mA 200 mOhms - 55 C + 125 C 15 255 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AIML-0805 Reel, Cut Tape
Bourns RF Inductors - SMD 27nH 20% 87In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 27 nH 20 % 500 mA 250 mOhms - 55 C + 125 C 45 2 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 12nH 5% HIGH Q 3 115In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 12 nH 5 % 600 mA 80 mOhms - 40 C + 125 C 60 4.1 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic CW201212 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uH 10% 620In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 2.7 uH 10 % 30 mA 750 mOhms - 55 C + 125 C 45 52 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .082uH 20% 2 777In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 82 nH 10 % 150 mA 1 Ohms - 55 C + 125 C 25 115 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 10% 512In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 8.2 uH 10 % 15 mA 1.1 Ohms - 55 C + 125 C 45 30 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 nH 0.600 A 170.00 mOhm 1 373In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 15 nH 2 % 600 mA 170 mOhms - 40 C + 125 C 40 2.9 GHz Standard 2.29 mm 1.73 mm 1.55 mm Ceramic AISC-0805 Reel, Cut Tape
Sumida RF Inductors - SMD RF Chip Inductor SMD 390nH 0805 5% Tol 945In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 390 nH 5 % 130 mA 1.9 Ohms - 55 C + 125 C 35 730 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 72nH 5% 2K RL 1 971In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 72 nH 5 % 30 mOhms - 40 C + 125 C Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape
Bourns RF Inductors - SMD 2.7nH 5% HIGH Q 3 990In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) 2.7 nH 5 % 600 mA 80 mOhms - 55 C + 125 C 35 6 GHz Standard 2.1 mm 1.5 mm 1.3 mm CW201212 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6uH 10% 4 490In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 5.6 uH 10 % 15 mA 900 mOhms - 55 C + 125 C 45 37 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .82uH 10% 3 975In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 820 nH 10 % 150 mA 1 Ohms - 55 C + 125 C 25 115 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 nH 0.300 A 400.00 mOhm 6 426In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 15 nH 5 % 300 mA 400 mOhms - 55 C + 125 C 15 1.6 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 10% 4 450In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 1.5 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 45 69 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 22uH 10% 5 538In Stock
3 000Expected 04/06/2027
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 22 uH 10 % 5 mA 1.1 Ohms - 55 C + 125 C 30 19 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 560nH 550mohms 150mA +/-10% Fer AEC-Q200 4 391In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 560 nH 10 % 150 mA 550 mOhms - 55 C + 125 C 25 210 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 470nH 0805 5% Tol 84In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 470 nH 5 % 115 mA 2.4 Ohms - 55 C + 125 C 35 660 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.90 nH 0.300 A 150.00 mOhm 12 471In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 3.9 nH 0.3 nH 300 mA 150 mOhms - 55 C + 125 C 12 4 GHz Standard 2 mm 1.25 mm 0.85 mm Ceramic AIMC-0805 Reel, Cut Tape
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.62uH 5% 2K RL 1 472In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 620 nH 5 % 210 mA 2.2 Ohms - 40 C + 125 C 23 220 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 33nH 20% 1 010In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 33 nH 20 % 500 mA 270 mOhms - 55 C + 125 C 35 1.8 GHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 0.39uH 10% 1 620In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 390 nH 10 % 200 mA 1.5 Ohms - 55 C + 125 C 45 420 MHz Standard 2.1 mm 1.5 mm 1.3 mm Ceramic PM0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 18uH 10% 6 326In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 18 uH 10 % 5 mA 900 mOhms - 55 C + 125 C 30 21 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.9uH 10% 981In Stock
Min.: 1
Mult.: 1
: 3 000

Established Reliability 0805 (2012 metric) Shielded 3.9 uH 10 % 30 mA 900 mOhms - 55 C + 125 C 45 44 MHz Standard 2 mm 1.25 mm 1.25 mm ILSB-0805 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .56uH 10% 605In Stock
Min.: 1
Mult.: 1
: 4 000

Established Reliability 0805 (2012 metric) Shielded 560 nH 10 % 150 mA 750 mOhms - 55 C + 125 C 25 133 MHz Standard 2 mm 1.25 mm 0.9 mm ILSB-0805 Reel, Cut Tape, MouseReel