2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD Inductor Ceramic Core Wire wound 2.3 x 1.7 x 1.55mm 847In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 3.3 uH 5 % 175 mA 2.3 Ohms - 40 C + 125 C 15 50 MHz Standard 2.29 mm 1.73 mm 1.55 mm Ferrite AISC-0805F Reel, Cut Tape, MouseReel
Walsin WLFM201209M1R0PP
Walsin RF Inductors - SMD Multi-Layer Power 201209(0805) 1.0uH +/-20% 2 837In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer 0805 (2012 metric) 1 uH 20 % 900 mA 100 mOhms - 40 C + 85 C 2 mm 1.25 mm 0.5 mm Ferrite Reel, Cut Tape, MouseReel
Walsin WLFW2012Z0JR47PB
Walsin RF Inductors - SMD Ferrite Chip Wire Ind2012(0805) 0.47uH +/-5% 2 980In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) 470 nH 5 % 310 mOhms - 40 C + 125 C 19 500 MHz 2.29 mm 1.91 mm 1.6 mm Ferrite Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 12nH 5% 1 375In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 12 nH 5 % 1.5 A 200 mOhms - 55 C + 125 C 40 2.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10nH 2% 2 194In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 10 nH 2 % 1.5 A 130 mOhms - 55 C + 125 C 46 2.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 12nH 2% 2 277In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 12 nH 2 % 1.5 A 200 mOhms - 55 C + 125 C 40 2.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 12 716In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 110 nH 5 % 2 A 70 mOhms 2 A - 40 C + 105 C 19 1.2 GHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1000nH 240mA 0.55ohms 15 829In Stock
24 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 3 000

0805 (2012 metric) 1 uH 5 % 240 mA 550 mOhms 20 Standard B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0805 2200nH 5% 5 687In Stock
6 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 2.2 uH 5 % 130 mA 1.6 Ohms - 55 C + 125 C 20 330 MHz Standard 2 mm 1.3 mm 1.4 mm Ferrite B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4700nH 90mA 3.8ohms 11 622In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 4.7 uH 5 % 90 mA 3.8 Ohms - 55 C + 125 C 20 210 MHz Standard 2 mm 1.3 mm 1.4 mm Ferrite B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10nH 700mA 5% 2x1.3mm SMD 5 990In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 10 nH 5 % 700 mA 90 mOhms - 55 C + 125 C 50 5 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 100NH 5% 10 995In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 100 nH 5 % 450 mA 280 mOhms - 55 C + 125 C 55 1.35 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic AEC-Q200 B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15nH 650mA 5% 2.3x1.7mm SMD 7 426In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 15 nH 5 % 650 mA 130 mOhms - 55 C + 125 C 50 3.3 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 180NH 5% 5 984In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 180 nH 5 % 340 mA 530 mOhms - 55 C + 125 C 45 1.05 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic AEC-Q200 B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22nH 700mA 5% 2x1.3mm SMD 9 468In Stock
24 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 22 nH 5 % 700 mA 80 mOhms - 55 C + 125 C 60 2.5 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 320mA 5% 2x1.3mm SMD 14 810In Stock
24 000Expected 22/01/2027
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 220 nH 5 % 320 mA 700 mOhms - 55 C + 125 C 45 950 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 27nH 700mA 5% 2.3x1.7mm SMD 7 149In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 27 nH 5 % 700 mA 90 mOhms - 55 C + 125 C 60 2.5 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.7nH 1000mA 10% 2.3x1.7mm SMD 24 987In Stock
6 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 10 % 1 A 30 mOhms - 55 C + 125 C 50 9 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330nH 220mA 5% 2.3x1.7mm SMD 48 619In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 330 nH 5 % 220 mA 1.5 Ohms - 55 C + 125 C 45 800 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47 nH 600mA 5% 2.3x1.7mm SMD 9 712In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 47 nH 5 % 600 mA 130 mOhms - 55 C + 125 C 65 2 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 190mA 5% 2.3x1.7mm SMD 11 402In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 190 mA 1.9 Ohms - 55 C + 125 C 30 650 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 5.6nH 900mA 10% 2.3x1.7mm SMD 6 153In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 5.6 nH 10 % 900 mA 40 mOhms - 55 C + 125 C 50 7 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 82NH 5% 8 725In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 82 nH 5 % 500 mA 190 mOhms - 55 C + 125 C 60 1.5 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 110nH Unshld 5% 940mA 50mOhms 2 664In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 110 nH 5 % 940 mA 50 mOhms - 40 C + 85 C 18 1.26 GHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 2.7nH 35Qfac 0805 0.08Ohms AEC-Q200 1 661In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 0805 (2012 metric) Unshielded 2.7 nH 0.2 nH 800 mA 80 mOhms - 40 C + 110 C 35 6 GHz 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel