2012 RF Inductors - SMD

Results: 2 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-KI 0.33uH 50 Qfac 0805 1Ohms AEC-Q200 2 709In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 0805 (2012 metric) Unshielded 220 nH 5 % 400 mA 1 Ohms - 40 C + 125 C 50 860 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.47uH 5% 2K RL 12 894In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 220 mA 1.7 Ohms - 40 C + 125 C 33 375 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCResis=2 Ohms 0805 470nH AEC-Q200 15 014In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer 0805 (2012 metric) Shielded 470 nH 5 % 300 mA 2 Ohms - 55 C + 125 C 10 200 MHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 0805 1.5uH 20% 550mA 0.18ohm AEC-Q200 4 247In Stock
Min.: 1
Mult.: 1
: 1 500

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 20 % 550 mA 180 mOhms 550 mA - 40 C + 125 C 260 MHz Standard 2 mm 1.2 mm 1.6 mm AEC-Q200 LQW21FT_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 0805 2.uH 20% 450mA 0.29ohm AEC-Q200 3 448In Stock
3 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 1 500

Wirewound 0805 (2012 metric) Unshielded 2 uH 20 % 450 mA 290 mOhms 450 mA - 40 C + 125 C 230 MHz Standard 2 mm 1.2 mm 1.6 mm AEC-Q200 LQW21FT_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 0805 0.82uH 20% 800mA 0.09ohm AEC-Q200 3 416In Stock
Min.: 1
Mult.: 1
: 1 500

Wirewound 0805 (2012 metric) Unshielded 820 nH 20 % 800 mA 90 mOhms 800 mA - 40 C + 125 C 360 MHz Standard 2 mm 1.2 mm 1.6 mm AEC-Q200 LQW21FT_H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100uH 2MHz 20% 2012 AEC-Q200 19 493In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 100 uH 20 % 140 mA 3.5 Ohms 30 mA - 55 C + 150 C Flexible (Soft) 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7 UH 10% 45 942In Stock
94 000On Order
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 4.7 uH 10 % 30 mA 700 mOhms - 55 C + 125 C 45 70 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 200mA, 0.39H, 450m 24 693In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0805 (2012 metric) Shielded 390 nH 5 % 200 mA 450 mOhms - 55 C + 125 C 25 250 MHz Standard 2 mm 1.25 mm 0.85 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 470nH 500mohms 200mA +/-5% Fer AEC-Q200 17 070In Stock
Min.: 1
Mult.: 1
: 2 000

Multilayer 0805 (2012 metric) Shielded 470 nH 5 % 200 mA 500 mOhms - 55 C + 125 C 25 230 MHz Standard 2 mm 1.25 mm 1.25 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 15nH 5% 2 753In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 15 nH 5 % 1 A 200 mOhms - 55 C + 125 C 36 2.2 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 4 395In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 2.7 nH 0.2 nH 2 A 80 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.3nH 3 865In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 3.3 nH 0.5 nH 1.5 A 110 mOhms - 55 C + 125 C 38 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.6nH 4 285In Stock
Min.: 1
Mult.: 1
: 3 000
No
Thin Film 0805 (2012 metric) Unshielded 5.6 nH 0.2 nH 1.5 A 100 mOhms - 55 C + 125 C 50 4.6 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.3nH 1 419In Stock
Min.: 1
Mult.: 1
: 3 000

Thin Film 0805 (2012 metric) Unshielded 3.3 nH 0.2 nH 1.5 A 110 mOhms - 55 C + 125 C 38 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 4.7nH 2 698In Stock
21 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

Thin Film 0805 (2012 metric) Unshielded 4.7 nH 0.2 nH 1.5 A 100 mOhms - 55 C + 125 C 43 5.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1.8uH RDC=0.75Ohms 1050mA 3 497In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.8 uH 5 % 1.05 A 750 mOhms 1.05 A - 40 C + 105 C 54 280 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 802In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 22 uH 10 % 270 mA 5.45 Ohms 270 mA - 40 C + 105 C 16 20 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 944In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 2.2 uH 5 % 650 mA 1.1 Ohms 650 mA - 40 C + 105 C 20 250 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 931In Stock
14 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 2.7 uH 5 % 950 mA 1 Ohms 950 mA - 40 C + 105 C 51 200 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7 039In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 5.6 uH 5 % 700 mA 1.45 Ohms 700 mA - 40 C + 105 C 36 110 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10 UH 5% 7 474In Stock
Min.: 1
Mult.: 1

Wirewound 0805 (2012 metric) Unshielded 10 uH 5 % 80 mA 5 Ohms - 40 C + 125 C 60 40 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC
Vishay / Dale RF Inductors - SMD .01uH 5% 2 210In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 10 nH 5 % 600 mA 80 mOhms - 40 C + 125 C 60 4.8 GHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 5% 8 274In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 1 uH 5 % 180 mA 2.13 Ohms - 40 C + 125 C 35 200 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.2uH 5% 7 091In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 5 % 150 mA 2.6 Ohms - 40 C + 125 C 15 200 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic IMC Reel, Cut Tape, MouseReel