3225 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
TDK RF Inductors - SMD INDUCTOR-COIL FXD 1UH +-20% 19 515In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 1 A 60 mOhms - 40 C + 105 C 10 100 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.0uH 66mohms 1.7A 125C Wound Ferrite 26 072In Stock
20 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 1 A 60 mOhms - 40 C + 105 C 10 100 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5uH 143mohms 830mA Wound Ferrite 31 660In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 20 % 830 mA 110 mOhms - 40 C + 105 C 10 80 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220uH 10.92ohms 80mA Wound Ferrite 31 218In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 220 uH 10 % 80 mA 8.4 Ohms - 40 C + 105 C 20 7 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330uH 15.99ohms 70mA Wound Ferrite 23 663In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 uH 10 % 70 mA 12.3 Ohms - 40 C + 105 C 20 6 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 3.3uH 192mohms 1.0A 125C Wound Ferrite 26 163In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % 690 mA 160 mOhms - 40 C + 105 C 10 54 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47uH 1.64ohms 180mA 3.2x2.5mm AEC-Q200 21 111In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 180 mA 1.64 Ohms - 40 C + 105 C 15 14 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 45.6mohms 2.0A 125C Wound Ferrite 20 208In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 470 nH 20 % 2 A 38 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 0.42ohms 600mA 3.2x2.5mm AEC-Q200 25 124In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 450 mA 360 mOhms - 40 C + 105 C 15 30 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0.1uH 0.02ohm 2.85A 3.2x2.5mm AEC-Q200 17 442In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 100 nH 20 % 2.85 A 20 mOhms - 40 C + 125 C 10 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 3.2mm x 2.5mm x 2.2mm, -40 to +105 degC, 420mA, 3.3H, 132m 11 992In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 3.3 uH 20 % 420 mA 110 mOhms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1uH 380mA 10% 1210 SMD, AEC-Q200 16 559In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 10 % 380 mA 340 mOhms - 55 C + 145 C 20 320 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5%, AEC-Q200 9 961In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 180 mA 1.6 Ohms - 55 C + 145 C 27 25 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 180mA 10% 1210 SMD, AEC-Q200 39 951In Stock
24 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 180 mA 1.6 Ohms - 55 C + 145 C 27 25 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100uH 65mA 10% 1210 SMD, AEC-Q200 20 150In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 65 mA 11.5 Ohms - 55 C + 145 C 27 7 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33uH 206mA 10% 1210 SMD, AEC-Q200 9 085In Stock
12 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 105 mA 4.5 Ohms - 55 C + 145 C 27 13 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 150mA 10% 1210 SMD, AEC-Q200 12 794In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 10 % 150 mA 2.2 Ohms - 55 C + 145 C 27 110 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47uH 85mA 10% 1210 SMD, AEC-Q200 24 446In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 85 mA 7 Ohms - 55 C + 145 C 27 11 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 500mA 10% 3.2x2.5mm SMD 10 955In Stock
12 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 500 mA 480 mOhms 620 mA - 55 C + 150 C 12 30 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 100uH 150mA 10% 3.2x2.5mm SMD 7 072In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 150 mA 4.6 Ohms 195 mA - 55 C + 150 C 15 8 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 330mA 10% 3.2x2.5mm SMD 7 253In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 340 mA 1 Ohms 440 mA - 55 C + 150 C 12 21 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR1210H 220UH 5%, AEC-Q200 6 925In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 220 uH 5 % 110 mA 10 Ohms 140 mA - 55 C + 150 C 15 5.5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220uH 100mA 10% 3.2x2.5mm SMD 15 592In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 220 uH 10 % 110 mA 10 Ohms 140 mA - 55 C + 150 C 15 5.5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47 UH 10% 6 197In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 230 mA 2.1 Ohms 295 mA - 55 C + 150 C 12 12 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680uH 61mA 10% 3.2x2.5mm SMD 10 706In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 680 uH 10 % 61 mA 30 Ohms 75 mA - 55 C + 150 C 15 3 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel