3225 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
TDK RF Inductors - SMD 1uH 400mA 10% 3.2x2.5mm SMD 8 671In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 10 % 400 mA 600 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 10uH 5% 11 131In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 150 mA 2.1 Ohms - 55 C + 105 C 30 30 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 10% 12 271In Stock
10 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 85 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 10% 20 123In Stock
16 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 85 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 10% 35 289In Stock
28 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 85 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 UH 10% 12 136In Stock
14 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 100 uH 10 % 100 mA 3.5 Ohms - 40 C + 85 C 10 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 UH 10% 22 491In Stock
14 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 250 mA 710 mOhms - 40 C + 85 C 19 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 UH 10% 16 036In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 250 mA 710 mOhms - 40 C + 85 C 19 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 UH 20% 20 461In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 450 mA 200 mOhms - 40 C + 85 C 43 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 15 UH 10% 22 138In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 15 uH 10 % 300 mA 754 mOhms - 40 C + 105 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 20% 15 784In Stock
Min.: 1
Mult.: 1
: 1 500

Wirewound 1210 (3225 metric) Unshielded 10 uH 20 % 140 mA 400 mOhms 500 mA - 40 C + 125 C 100 MHz Standard 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 LQW32FT_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 UH 20% 23 437In Stock
16 500Expected 08/10/2026
Min.: 1
Mult.: 1
: 1 500

Wirewound 1210 (3225 metric) Unshielded 22 uH 20 % 110 mA 620 mOhms 400 mA - 40 C + 125 C 50 MHz Standard 3.2 mm 2.5 mm 2.3 mm Ferrite AEC-Q200 LQW32FT_H Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 5% 1 514In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 189 mA 2.1 Ohms - 55 C + 125 C 30 33 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 18uH 10% 98In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 18 uH 10 % 151 mA 3.3 Ohms - 55 C + 125 C 30 20 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1uH 5% 749In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 400 mA 700 mOhms - 55 C + 125 C 30 120 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.2uH 10% 415In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.2 uH 10 % 390 mA 750 mOhms - 55 C + 125 C 30 100 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% 1 000In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.8 uH 10 % 350 mA 900 mOhms - 55 C + 125 C 30 80 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 10% 1 931In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 91 mA 9 Ohms - 55 C + 125 C 30 14 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6uH 10% 666In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 5.6 uH 10 % 217 mA 1.6 Ohms - 55 C + 125 C 30 45 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 5% 424In Stock
Min.: 1
Mult.: 1

Molded 1210 (3225 metric) Shielded 8.2 uH 5 % 195 mA 1.65 Ohms - 55 C + 125 C 30 35 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite ISC
Murata Electronics RF Inductors - SMD 1.5 NH 10% 3 416In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 85 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_33 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 635In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 85 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_53 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 877In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 800 mA 90 mOhms - 40 C + 85 C 96 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 665In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 650 mA 150 mOhms - 40 C + 85 C 43 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_53 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 12 541In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 105 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_53 Reel, Cut Tape, MouseReel