3225 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.12UH 5%, AEC-Q200 138In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 120 nH 5 % 400 mA 320 mOhms - 55 C + 145 C 22 880 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15nH 640mA 10% 1210 SMD, AEC-Q200 2 741In Stock
6 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 15 nH 10 % 640 mA 120 mOhms - 55 C + 145 C 27 3 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 150nH 390mA 10% 1210 SMD, AEC-Q200 7 120In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 nH 10 % 390 mA 330 mOhms - 55 C + 145 C 25 850 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22nH 600mA 10% 1210 SMD, AEC-Q200 850In Stock
6 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 22 nH 10 % 600 mA 140 mOhms - 55 C + 145 C 30 2.5 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.22UH 5%, AEC-Q200 6 622In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 220 nH 5 % 280 mA 640 mOhms - 55 C + 145 C 25 700 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 220nH 280mA 10% 1210 SMD, AEC-Q200 2 257In Stock
6 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 220 nH 10 % 280 mA 640 mOhms - 55 C + 145 C 25 700 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330nH 200mA 10% 1210 SMD, AEC-Q200 5 980In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 nH 10 % 200 mA 1.3 Ohms - 55 C + 145 C 22 580 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47nH 510mA 10% 1210 SMD, AEC-Q200 2 834In Stock
6 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 47 nH 10 % 510 mA 190 mOhms - 55 C + 145 C 26 1.35 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.47UH 5%, AEC-Q200 867In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 470 nH 5 % 150 mA 2.2 Ohms - 55 C + 145 C 22 480 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 150mA 10% 1210 SMD, AEC-Q200 3 391In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 470 nH 10 % 150 mA 2.2 Ohms - 55 C + 145 C 22 480 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 68nH 480mA 10% 1210 SMD, AEC-Q200 2 109In Stock
6 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 68 nH 10 % 480 mA 210 mOhms - 55 C + 145 C 27 1.15 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1uH 1150mA 10% 3.2x2.5mm SMD 3 581In Stock
8 000Expected 03/12/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 10 % 1.15 A 100 mOhms 1.835 A - 55 C + 150 C 8 150 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5uH 0.9A 10% 3.2x2.5mm SMD 4 090In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 10 % 960 mA 130 mOhms 1.52 A - 55 C + 150 C 8 110 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR1210H 15 UH 5%, AEC-Q200 3 215In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 15 uH 5 % 390 mA 720 mOhms 535 mA - 55 C + 150 C 12 26 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape
TDK RF Inductors - SMD 15uH 390mA 10% 3.2x2.5mm SMD 5 501In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 15 uH 10 % 390 mA 720 mOhms 535 mA - 55 C + 150 C 12 26 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 800mA 10% 3.2x2.5mm SMD 3 566In Stock
4 000Expected 09/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 10 % 890 mA 150 mOhms 1.35 A - 55 C + 150 C 8 90 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210-H 22 UH 5%, AEC-Q200 2 801In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 22 uH 5 % 340 mA 1 Ohms 440 mA - 55 C + 150 C 12 21 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape
TDK RF Inductors - SMD 3.3uH 770mA 10% 3.2x2.5mm SMD 1 265In Stock
4 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 10 % 790 mA 180 mOhms 1.15 A - 55 C + 150 C 8 70 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 33uH 280mA 10% 3.2x2.5mm SMD 3 301In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 280 mA 1.5 Ohms 340 mA - 55 C + 150 C 12 15 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 330uH 90mA 10% 3.2x2.5mm SMD 2 972In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 330 uH 10 % 90 mA 14 Ohms 115 mA - 55 C + 150 C 15 4.5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7 UH 10% 5 751In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 10 % 700 mA 270 mOhms 905 mA - 55 C + 150 C 8 46 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470 UH 10% 5 867In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 470 uH 10 % 76 mA 20 Ohms 100 mA - 55 C + 150 C 15 3.5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 6.8 UH 10% 4 830In Stock
24 000On Order
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 6.8 uH 10 % 580 mA 350 mOhms 770 mA - 55 C + 150 C 8 35 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 68uH 180mA 10% 3.2x2.5mm SMD 721In Stock
4 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 68 uH 10 % 190 mA 3.2 Ohms 250 mA - 55 C + 150 C 12 10 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 150mA 10% 3.2x2.5mm SMD 3 853In Stock
6 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 150 mA 2.1 Ohms - 55 C + 125 C 27 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel