3225 RF Inductors - SMD

Results: 2 984
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF Inductors - SMD 68uH 5% 4 146In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 68 uH 5 % 50 mA 9 Ohms - 55 C + 105 C 30 12 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 8.2uH 5% 5 115In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 8.2 uH 5 % 170 mA 2 Ohms - 55 C + 105 C 30 35 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1 840In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 600 mA 130 mOhms - 40 C + 105 C 64 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 925In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 27 uH 5 % 125 mA 3.1 Ohms - 40 C + 85 C 35 13 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 701In Stock
2 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 5.6 uH 10 % 250 mA 1.3 Ohms - 40 C + 85 C 20 28 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 150uH 5% 8 133In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 uH 5 % 65 mA 15 Ohms - 55 C + 105 C 20 8 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 33 UH 10% 11 865In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 33 uH 10 % 200 mA 1.43 Ohms - 40 C + 105 C 17 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 747In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 390 uH 5 % 50 mA 22 Ohms - 40 C + 85 C 50 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 3 021In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 105 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 080In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 27 uH 10 % 125 mA 3.1 Ohms - 40 C + 85 C 35 13 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 310In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 390 uH 10 % 50 mA 22 Ohms - 40 C + 85 C 50 5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 681In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 56 uH 10 % 85 mA 4.9 Ohms - 40 C + 85 C 40 10 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1 216In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 20 % 530 mA 200 mOhms - 40 C + 105 C 50 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 680In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 18 uH 10 % 165 mA 2.5 Ohms - 25 C + 85 C 35 15 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 UH 10% 526In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 68 uH 10 % 80 mA 5.5 Ohms - 40 C + 85 C 40 9 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite LQH Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uh 10% 1 715In Stock
Min.: 1
Mult.: 1
: 2 000
No
Molded 1210 (3225 metric) 10 uH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IMC-1210 10 5% RE2 1 970In Stock
Min.: 1
Mult.: 1
: 2 000
No
Molded 1210 (3225 metric) 10 uH 15 mOhms Standard IMC-1210 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1210 2.2uH 118In Stock
Min.: 1
Mult.: 1
: 2 000
No
Wirewound 1210 (3225 metric) Unshielded 2.2 uH 10 % 320 mA 1 Ohms - 55 C + 125 C 30 75 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 3.9uH 5% 6 752In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.9 uH 5 % 250 mA 1.3 Ohms - 55 C + 105 C 30 55 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IMC-1210 100 10% B13 190In Stock
Min.: 1
Mult.: 1
No
Molded 1210 (3225 metric) Unshielded 100 uH 10 % 73 mA 14 Ohms 73 MHz Standard 3.2 mm 2.49 mm IMC
Vishay / Dale RF Inductors - SMD .82uH 10% 1 335In Stock
Min.: 1
Mult.: 1
: 2 000
No
Molded 1210 (3225 metric) Shielded 820 nH 10 % 450 mA 500 mOhms - 55 C + 125 C 40 160 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 2.7uH 5% 9 416In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 2.7 uH 5 % 290 mA 1.1 Ohms - 55 C + 105 C 30 70 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 56uH 5% 8 952In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 56 uH 5 % 55 mA 8 Ohms - 55 C + 105 C 30 13 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .27uH 20% 1 599In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 270 nH 20 % 456 mA 360 mOhms - 55 C + 125 C 30 320 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 6.8uH 10% 1 896In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1210 (3225 metric) Shielded 6.8 uH 10 % 205 mA 1.6 Ohms - 55 C + 125 C 30 40 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron Powder ISC Reel, Cut Tape, MouseReel