4532 RF Inductors - SMD

Results: 2 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD 18uh 10% 677In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 39uh 10% 980In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 15 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 5% 1 725In Stock
Min.: 1
Mult.: 1

Molded 1812 (4532 metric) Unshielded 1.8 uH 5 % 390 mA 650 mOhms 50 60 MHz Standard 3.2 mm 3.2 mm IMC
Vishay / Dale RF Inductors - SMD 22uH 5% 937In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 22 uH 5 % 180 mA 3.2 Ohms - 55 C + 125 C 50 13 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.2uH 5% 423In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1812 (4532 metric) Unshielded 1.2 uH 5 % 430 mA 550 mOhms - 55 C + 125 C 50 80 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 18uh 10% 1 685In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 18 uH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .47uH 10% 1 918In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 470 nH 10 % 355 mA 800 mOhms - 55 C + 125 C 30 190 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 0.1uH 10% 1 260In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 100 nH 20 % 552 mA 230 mOhms - 55 C + 125 C 30 460 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape
Vishay / Dale RF Inductors - SMD .1uH 10% 1 688In Stock
Min.: 1
Mult.: 1

Wirewound 1812 (4532 metric) Unshielded 100 nH 10 % 250 mA 320 mOhms - 55 C + 125 C 30 650 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC
Vishay / Dale RF Inductors - SMD 6.8uH 5% 1 945In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 6.8 uH 5 % 285 mA 1.2 Ohms 50 27 MHz Standard 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 1 697In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 3.3 uH 10 % 355 mA 800 mOhms - 55 C + 125 C 50 45 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uh 5% 1 727In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) 47 uH 15 mOhms Standard IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uh 5% 3 238In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1812 (4532 metric) 100 uH 5 % 110 mA 8 Ohms - 55 C + 125 C 40 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 4.7uH 10% 1 148In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1812 (4532 metric) Unshielded 4.7 uH 10 % 315 mA 1 Ohms - 55 C + 125 C 50 35 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 10% 1 796In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 1.5 uH 10 % 410 mA 600 mOhms - 40 C + 105 C 50 70 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.8uH 10% 2 672In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1812 (4532 metric) Shielded 1.8 uH 10 % 403 mA 430 mOhms - 55 C + 125 C 30 90 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .33uH 20% 1 179In Stock
Min.: 1
Mult.: 1

Wirewound 1812 (4532 metric) Unshielded 330 nH 20 % 430 mA 550 mOhms - 55 C + 125 C 30 250 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC

Murata Electronics RF Inductors - SMD 480In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 470 uH 5 % 75 mA 7.8 Ohms - 40 C + 125 C 40 3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 219In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1 mH 10 % 50 mA 25 Ohms - 40 C + 105 C 40 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 82nH Unshld 5% 2.5A 9.4mOhms AECQ2 89In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 82 nH 5 % 2.5 A 9.4 mOhms - 40 C + 125 C 100 1.3 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 1.5uH 10% 7.96MHz 2 719In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.5 uH 10 % 950 mA 150 mOhms - 40 C + 125 C 10 130 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 574In Stock
5 000On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 150 uH 10 % 130 mA 3.5 Ohms - 40 C + 85 C 5.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 171In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.5 uH 20 % 500 mA 300 mOhms - 25 C + 85 C 20 85 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 42In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 180 mA 1.9 Ohms - 40 C + 85 C 35 8.4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 365In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 1.3 A 33 mOhms - 40 C + 125 C 20 120 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel