4532 RF Inductors - SMD

Results: 2 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Murata Electronics RF Inductors - SMD 268In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 27 uH 5 % 280 mA 600 mOhms - 40 C + 125 C 35 14 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 39In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 82 uH 5 % 165 mA 1.7 Ohms - 40 C + 125 C 35 7.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 450In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.2 mH 10 % 45 mA 30 Ohms - 40 C + 105 C 40 1.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 2 530In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 5.6 uH 10 % 500 mA 470 mOhms - 40 C + 105 C 30 33 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 27nH Unshld 5% 3.5A 4mOhms AECQ2 199In Stock
6 000On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 27 nH 5 % 3.5 A 4 mOhms - 40 C + 125 C 100 2.7 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 68nH Unshld 5% 2.5A 8.2mOhms AECQ2 284In Stock
500Expected 20/08/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 68 nH 5 % 2.5 A 8.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 5.6uH 300mA 33MHz 380In Stock
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 5.6 uH 10 % 300 mA 1.1 Ohms - 30 C + 100 C 50 33 MHz Standard 4.5 mm 3.2 mm 1 mm 3613 Reel, Cut Tape

Murata Electronics RF Inductors - SMD 16In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 1.65 A 76 mOhms - 40 C + 85 C 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 132In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 18 uH 10 % 340 mA 820 mOhms - 25 C + 85 C 35 17 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 503In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 39 uH 10 % 240 mA 1.4 Ohms - 40 C + 85 C 35 11 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 95In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 3.3 uH 20 % 500 mA 350 mOhms - 40 C + 85 C 20 47 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 337In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 120 uH 5 % 150 mA 3 Ohms - 40 C + 105 C 40 6.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1500 UH 10% 390In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.5 mH 10 % 40 mA 37 Ohms - 40 C + 105 C 40 1.6 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 230In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1 mH 5 % 50 mA 25 Ohms - 40 C + 105 C 40 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 492In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 320 mA 940 mOhms - 40 C + 105 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1 282In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 100 uH 5 % 150 mA 2 Ohms - 40 C + 125 C 40 6.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 517In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 8.2 uH 5 % 530 mA 180 mOhms - 40 C + 125 C 30 27 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 472In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 320 mA 35 Ohms - 40 C + 105 C 35 15 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 918In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 680 uH 5 % 65 mA 17 Ohms - 40 C + 105 C 40 2.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 511In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 820 uH 10 % 60 mA 20.5 Ohms - 40 C + 105 C 40 2.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 336In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 12 uH 10 % 380 mA 620 mOhms - 40 C + 105 C 35 21 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 82uH 10% 2.52MHz 130In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) 82 uH 10 % 200 mA 3.5 Ohms - 40 C + 125 C 10 9 MHz Standard 4.2 mm 3.2 mm 3.2 mm CC453232 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 198In Stock
500Expected 16/11/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 12 uH 10 % 380 mA 620 mOhms - 40 C + 85 C 35 21 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 435In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 220 uH 5 % 100 mA 3.8 Ohms - 40 C + 125 C 40 4.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 80In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 56 uH 5 % 180 mA 1.34 Ohms - 40 C + 125 C 35 9.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel