4532 RF Inductors - SMD

Results: 2 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging

Murata Electronics RF Inductors - SMD 318In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 680 uH 5 % 55 mA 12.9 Ohms - 40 C + 125 C 40 2.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 381In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 18 uH 10 % 340 mA 820 mOhms - 40 C + 105 C 35 17 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 500In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 390 uH 10 % 90 mA 9.7 Ohms - 40 C + 105 C 40 3.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 8.2uH 10% 7.96MHz 1 865In Stock
2 000Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 8.2 uH 10 % 600 mA 400 mOhms - 40 C + 125 C 10 25 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 751In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 2.6 A 32 mOhms - 40 C + 85 C 110 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 364In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 56 uH 5 % 200 mA 1.7 Ohms - 25 C + 85 C 35 93 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 99In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 82 uH 5 % 170 mA 2.2 Ohms - 40 C + 105 C 35 7.5 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 990In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1 uH 20 % 500 mA 200 mOhms - 40 C + 105 C 20 120 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 401In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 2.4 mH 5 % 25 mA 53 Ohms - 40 C + 105 C 40 1.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 8In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 270 uH 10 % 100 mA 6.8 Ohms - 40 C + 105 C 40 4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 98In Stock
500Expected 29/09/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 560 uH 5 % 70 mA 14.5 Ohms - 40 C + 105 C 40 2.7 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NZ_03 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 68.00 nH 2.900 A 8.10 mOhm 1 065In Stock
Min.: 1
Mult.: 1
: 2 000

SMT Air Coil Inductor 1812 (4532 metric) Unshielded 68 nH 5 % 2.9 A 8.1 mOhms - 40 C + 125 C 100 1.5 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 5% 34In Stock
Min.: 1
Mult.: 1
: 2 000
No
Wirewound 1812 (4532 metric) Unshielded 15 uH 5 % 200 mA 2.5 Ohms - 55 C + 125 C 50 17 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 120 UH 5% 332In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 120 uH 5 % 150 mA 3 Ohms - 40 C + 85 C 40 6.2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 1 300In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.2 mH 5 % 45 mA 30 Ohms - 40 C + 85 C 40 1.8 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 148In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 68 uH 5 % 180 mA 1.9 Ohms - 25 C + 85 C 35 8.4 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 281In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 4.7 uH 5 % 750 mA 90 mOhms - 40 C + 125 C 20 38 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43NH_03 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 316In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 470 uH 5 % 80 mA 11.8 Ohms - 40 C + 105 C 40 3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 2.500 A 10.00 mOhm 1 333In Stock
Min.: 1
Mult.: 1
: 2 000

SMT Air Coil Inductor 1812 (4532 metric) Unshielded 100 nH 5 % 2.5 A 10 mOhms - 40 C + 125 C 100 1.2 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39.00 nH 2.800 A 5.60 mOhm 1 681In Stock
Min.: 1
Mult.: 1
: 2 000

SMT Air Coil Inductor 1812 (4532 metric) Unshielded 39 nH 5 % 2.8 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56.00 nH 2.900 A 6.40 mOhm 1 982In Stock
Min.: 1
Mult.: 1
: 2 000

SMT Air Coil Inductor 1812 (4532 metric) Unshielded 56 nH 5 % 2.9 A 6.4 mOhms - 40 C + 125 C 100 1.5 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .47uH 5% 2 037In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1812 (4532 metric) Unshielded 470 nH 5 % 355 mA 800 mOhms - 55 C + 125 C 30 190 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7uH 5% 901In Stock
Min.: 1
Mult.: 1
: 500

Molded 1812 (4532 metric) Unshielded 4.7 uH 5 % 448 mA 1 Ohms - 55 C + 125 C 40 50 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 15uH 10% 528In Stock
Min.: 1
Mult.: 1
: 500

RF Choke 1812 (4532 metric) Shielded 15 uH 10 % 301 mA 2.2 Ohms - 55 C + 125 C 50 18 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 10% 1 986In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1812 (4532 metric) Unshielded 8.2 uH 10 % 270 mA 1.4 Ohms - 55 C + 125 C 25 MHz Standard 3.2 mm 4 mm IMC Reel, Cut Tape, MouseReel