Ferrite RF Inductors - SMD

Results: 6 441
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 120nH 1100mA AEC-Q200 22 624In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 1.1 A 85 mOhms - 40 C + 125 C 1.2 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 10% 2 394In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 10 % 320 mA 1 Ohms - 55 C + 125 C 30 75 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .1 UH 5% 72 202In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Shielded 100 nH 5 % 180 mA 510 mOhms - 55 C + 125 C 10 880 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 2.8ohms 160mA 2.5x2.0mm AEC-Q200 53 423In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 22 uH 10 % 160 mA 2.8 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV25-EFD Reel, Cut Tape
TDK RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite 161 973In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 180 mA 1.64 Ohms - 40 C + 105 C 15 14 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 1 UH 10% 21 343In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 1 uH 10 % 100 mA 400 mOhms - 55 C + 125 C 50 90 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200 9 980In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 400 mA 600 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
Coilcraft RF Inductors - SMD 4310 3.5uH Unshld 10% 49mOhms 2 411In Stock
2 800Expected 12/10/2026
Min.: 1
Mult.: 1
: 350

Wideband Bias Choke 4.826 mm x 3.3 mm x 11.68 mm Unshielded 3.5 uH 10 % 3.1 A 49 mOhms - 40 C + 85 C 188 MHz Standard 11.68 mm 4.826 mm 3.3 mm Ferrite 4310LC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 44 908In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 13 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 20 4 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .15uH 10% 2 940In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 nH 10 % 548 mA 250 mOhms - 55 C + 125 C 30 450 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 3 793In Stock
Min.: 1
Mult.: 1
: 2 000

Molded 1812 (4532 metric) Shielded 100 uH 10 % 147 mA 3.25 Ohms - 55 C + 125 C 40 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 58 870In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 500 pH 0.05 nH 1 A 40 mOhms - 55 C + 125 C 14 20 GHz Standard 0.4 mm 0.2 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 0.9nH, +/-0.1nH, 1.1A, Chip Coil Inductor 28 332In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 900 pH 0.1 nH 1.1 A 40 mOhms - 55 C + 125 C 20 18 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape
Murata Electronics RF Inductors - SMD 82 NH 3% 28 248In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 82 nH 3 % 100 mA 5 Ohms - 55 C + 125 C 10 1 GHz Standard 0.6 mm 0.3 mm 0.4 mm Ferrite LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 240mohms 900mA 125C Wound Ferrite 165 183In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 0.300 A 150.00 mOhm 22 295In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 47 nH 20 % 300 mA 150 mOhms - 55 C + 125 C 30 400 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 150UH 10%, AEC-Q200 4 852In Stock
Min.: 1
Mult.: 1
: 2 500

Wirewound 1812 (4532 metric) Unshielded 150 uH 10 % 130 mA 6.1 Ohms - 55 C + 150 C 30 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.082uH 5% 0.39ohm 850mA 14 087In Stock
Min.: 1
Mult.: 1
: 10 000

NFC Inductor 0402 (1005 metric) Shielded 82 nH 5 % 850 mA 390 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.18uH 5% 0.78ohm 500mA 16 324In Stock
Min.: 1
Mult.: 1
: 10 000

NFC Inductor 0402 (1005 metric) Shielded 180 nH 5 % 500 mA 780 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 0.57ohms 500mA 2.5x2.0mm AEC-Q200 16 643In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 20 % 285 mA 800 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.9 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape
TDK RF Inductors - SMD 2.2uH 138mohms 1.2A 125C Wound Ferrite 129 781In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 770 mA 130 mOhms - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 0.2ohms 900mA 3.2x2.5mm AEC-Q200 95 426In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2uH 2.0ohms 170mA Wound Fer AEC-Q200 37 506In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 8.2 uH 5 % 170 mA 2 Ohms - 40 C + 105 C 30 35 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLV32-EFD Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.025 A 600.00 mOhm 74 196In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 0603 (1608 metric) Shielded 1 uH 10 % 25 mA 600 mOhms - 55 C + 125 C 35 125 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 8.20 uH 0.025 A 900.00 mOhm 11 568In Stock
Min.: 1
Mult.: 1
: 3 000

Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 8.2 uH 10 % 25 mA 800 mOhms - 55 C + 125 C 55 31 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel