1.4 A RF Inductors - SMD

Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging

Coilcraft RF Inductors - SMD 0603 3.9nH Unshld 5% 1.4A 50mOhms 1 640In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 3.9 nH 5 % 1.4 A 50 mOhms - 40 C + 125 C 6.3 GHz Standard 1.63 mm 0.84 mm 0.61 mm Ceramic 0603CT Reel, Cut Tape
Coilcraft RF Inductors - SMD 0805 13nH Unshld 2% 1.4A 39mOhms 618In Stock
2 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 13 nH 2 % 1.4 A 39 mOhms - 40 C + 125 C 91 4.1 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 12nH Unshld 2% 1.4A 39mOhms 523In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0805 (2012 metric) Unshielded 12 nH 2 % 1.4 A 39 mOhms - 40 C + 125 C 91 4.425 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 8.2nH 1.4A DCR=54mOhms 2% AEC-Q200 13In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 2 % 1.4 A 54 mOhms - 40 C + 125 C 37 5.9 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 12nH Unshld 5% 1.4A 39mOhms 1 214In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 12 nH 5 % 1.4 A 39 mOhms - 40 C + 125 C 91 4.425 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 9.1nH 1.4A DCR=58mOhms 2% AEC-Q200 2 767In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 9.1 nH 2 % 1.4 A 58 mOhms - 40 C + 125 C 32 5.1 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 9.5nH Unshld 2% 1.4A 73mOhms 2 280In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 9.5 nH 2 % 1.4 A 73 mOhms - 40 C + 125 C 144 8 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 025In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 24 nH 5 % 1.4 A 150 mOhms - 55 C + 125 C 75 1.97 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 10nH 1.4A DCR=48mOhms 2% AEC-Q200 3 450In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 10 nH 2 % 1.4 A 48 mOhms - 40 C + 125 C 39 4.3 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18.00 nH 1.400 A 80.00 mOhm 2 421In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 18 nH 5 % 1.4 A 80 mOhms - 40 C + 125 C 62 2.7 GHz Standard 2.6 mm 2.1 mm 1.7 mm Ceramic AISC-1008HQ Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 9.5nH Unshld 2% 1.4A 75mOhms 1 220In Stock
Min.: 1
Mult.: 1
: 2 000

0402 (1005 metric) Unshielded 9.5 nH 2 % 1.4 A 90 mOhms - 40 C + 90 C 90 4.7 GHz Standard 1.09 mm 0.71 mm 0.61 mm Ceramic 0402HP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 465In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 9.6 nH 2 % 1.4 A 81 mOhms - 55 C + 125 C 33 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 735In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer Unshielded 1.2 nH 0.2 nH 1.4 A 20 mOhms - 40 C + 125 C 35 16 GHz Standard 1.6 mm 0.8 mm 0.8 mm LQW Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 16 170In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 9.1 nH 5 % 1.4 A 80 mOhms - 55 C + 125 C 32 6.5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 199In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 11 nH 5 % 1.4 A 83 mOhms - 55 C + 125 C 32 6.2 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.7 NH 2% 12 957In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 9.7 nH 2 % 1.4 A 81 mOhms - 55 C + 125 C 34 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1008 1.5uH 1400mA DCR=91mOhms RF 5 817In Stock
Min.: 1
Mult.: 1
: 4 000

Multilayer 1008 (2520 metric) Shielded 1.5 uH 1.4 A 88 mOhms 1.1 A - 40 C + 85 C 60 MHz Standard 2.5 mm 2 mm 1 mm Ceramic PE-1008CLH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 85nH 1400mA AEC-Q200 4 356In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 85 nH 5 % 1.4 A 60 mOhms - 40 C + 125 C 1.38 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.7nH 1400mA 0.3nH 1.6x0.8mm SMD 20 337In Stock
Min.: 1
Mult.: 1
: 4 000

0603 (1608 metric) 2.7 nH 0.3 nH 1.4 A 40 mOhms 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 2.7NH 0.2NH 10 475In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 2.7 nH 0.2 nH 1.4 A 40 mOhms - 55 C + 150 C 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
Murata Electronics RF Inductors - SMD 10 NH 2% 86 671In Stock
Min.: 1
Mult.: 1
: 10 000

Wirewound 0402 (1005 metric) Unshielded 10 nH 2 % 1.4 A 81 mOhms - 55 C + 125 C 31 6 GHz Standard 1 mm 0.6 mm 0.5 mm LQW15AN_80 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17 NH 2% 32 741In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 17 nH 2 % 1.4 A 75 mOhms - 55 C + 125 C 40 4.6 GHz Standard 1.65 mm 0.99 mm 0.9 mm LQW Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 6.8nH 1.4A 42mOhms 0.2nH AEC-Q200 158In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 6.8 nH 0.2 nH 1.4 A 42 mOhms - 40 C + 125 C 34 5.8 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 NH 0.2% 11 004In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 2.2 nH 0.2 nH 1.4 A 55 mOhms - 55 C + 125 C 10 9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 122In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 24 nH 2 % 1.4 A 150 mOhms - 55 C + 125 C 75 1.97 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel