2.45 A RF Inductors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 0603 7.5nH 1250mA 5% DCR=.053OhmsAEC-Q200 519In Stock
2 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 7.5 nH 5 % 2.45 A 53 mOhms - 40 C + 125 C 5.2 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 8.2nH 1250mA 5% DCR=.053OhmsAEC-Q200 1 564In Stock
2 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 5 % 2.45 A 53 mOhms - 40 C + 125 C 6.25 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 12uH 20% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Unshielded 12 uH 20 % 2.45 A 60 mOhms - 30 C + 100 C 23 MHz Standard 5.8 mm 9.8 mm PM105 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 1.5 uH 20 % 2.45 A 36 mOhms - 25 C + 85 C 80 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel