2.7 A RF Inductors - SMD

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 22nH Unshld 5% 2.7A 10mOhms 1 863In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 22 nH 5 % 2.7 A 10 mOhms - 40 C + 125 C 100 3.5 GHz Standard 2.79 mm 2.08 mm 1.78 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 6.9nH Unshld 2% 2.7A 6mOhms 3 509In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1.829 mm x 1.524 mm x 1.295 mm Unshielded 6.9 nH 2 % 2.7 A 6 mOhms - 40 C + 125 C 100 4.6 GHz Standard 1.295 mm 1.829 mm 1.524 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 6.9nH Unshld 5% 2.7A 6mOhms 1 647In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 6.9 nH 5 % 2.7 A 6 mOhms - 40 C + 125 C 100 4.6 GHz Standard 2.08 mm 1.75 mm 1.78 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 17nH Unshld 2% 2.7A 9mOhms 10 347In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1.829 mm x 1.524 mm x 2.286 mm Unshielded 17 nH 2 % 2.7 A 9 mOhms - 40 C + 125 C 100 4 GHz Standard 2.286 mm 1.829 mm 1.524 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 13.7nH Unshld 2% 2.7A 8mOhms 650In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1.829 mm x 1.524 mm x 1.93 mm Unshielded 13.7 nH 2 % 2.7 A 8 mOhms - 40 C + 125 C 100 4.3 GHz Standard 1.93 mm 1.829 mm 1.524 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 13.7nH Unshld 5% 2.7A 8mOhms 1 500In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 13.7 nH 5 % 2.7 A 8 mOhms - 40 C + 125 C 100 4.3 GHz Standard 2.11 mm 2.08 mm 1.78 mm Air 080xSQ Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10.2nH 2% SQUARE AIR CORE 351In Stock
4 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1.829 mm x 1.524 mm x 1.626 mm Unshielded 10.2 nH 2 % 2.7 A 7 mOhms - 40 C + 125 C 100 4 GHz Standard 1.626 mm 1.829 mm 1.524 mm Air AS Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 17nH 2% SQUARE AIR C ORE 722In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1.829 mm x 1.524 mm x 2.286 mm Unshielded 17 nH 2 % 2.7 A 9 mOhms - 40 C + 125 C 100 4 GHz Standard 2.286 mm 1.829 mm 1.524 mm Air AS Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC1.63x1.83x1.52mm,10.2nH 2%,2.7A 1 790In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 10.2 nH 2 % 2.7 A 7 mOhms - 25 C + 125 C 100 4.6 GHz 1.63 mm 1.83 mm 1.52 mm ACXX15SQ Reel, Cut Tape
Bourns RF Inductors - SMD AC1.63x1.83x1.52mm,10.2nH 5%,2.7A 1 564In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 10.2 nH 5 % 2.7 A 7 mOhms - 25 C + 125 C 100 4.6 GHz 1.63 mm 1.83 mm 1.52 mm ACXX15SQ Reel, Cut Tape
Bourns RF Inductors - SMD AC1.55x1.83x1.52mm,11.2nH 2%,2.7A 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 11.2 nH 2 % 2.7 A 6.3 mOhms - 25 C + 125 C 90 3.6 GHz 1.55 mm 1.83 mm 1.52 mm ACXX15SQ Reel, Cut Tape
Bourns RF Inductors - SMD AC1.55x1.83x1.52mm,11.2nH 5%,2.7A 1 791In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 11.2 nH 5 % 2.7 A 6.3 mOhms - 25 C + 125 C 90 3.6 GHz 1.55 mm 1.83 mm 1.52 mm ACXX15SQ Reel, Cut Tape
Bourns RF Inductors - SMD AC1.3x1.83x1.52mm,6.9nH 2%,2.7A 1 769In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 6.9 nH 2 % 2.7 A 6 mOhms - 25 C + 125 C 100 4.6 GHz 1.3 mm 1.83 mm 1.52 mm ACXX15SQ Reel, Cut Tape
Bourns RF Inductors - SMD AC1.3x1.83x1.52mm,6.9nH 5%,2.7A 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 6.9 nH 5 % 2.7 A 6 mOhms - 25 C + 125 C 100 4.6 GHz 1.3 mm 1.83 mm 1.52 mm ACXX15SQ Reel, Cut Tape
Bourns RF Inductors - SMD AC1.93x1.83x1.52mm,13.7nH 2%,2.7A 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 13.7 nH 2 % 2.7 A 8 mOhms - 25 C + 125 C 100 4.3 GHz 1.93 mm 1.83 mm 1.52 mm ACXX15SQ Reel, Cut Tape
Bourns RF Inductors - SMD AC1.93x1.83x1.52mm,13.7nH 5%,2.7A 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 13.7 nH 5 % 2.7 A 8 mOhms - 25 C + 125 C 100 4.3 GHz 1.93 mm 1.83 mm 1.52 mm ACXX15SQ Reel, Cut Tape
Bourns RF Inductors - SMD AC2.29x1.83x1.52mm,17nH 2%,2.7A 1 796In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 17 nH 2 % 2.7 A 9 mOhms - 25 C + 125 C 100 4 GHz 2.29 mm 1.83 mm 1.52 mm ACXX15SQ Reel, Cut Tape
Bourns RF Inductors - SMD AC2.29x1.83x1.52mm,17nH 5%,2.7A 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 17 nH 5 % 2.7 A 9 mOhms - 25 C + 125 C 100 4 GHz 2.29 mm 1.83 mm 1.52 mm ACXX15SQ Reel, Cut Tape
Bourns RF Inductors - SMD AC2.59x1.83x1.52mm,22nH 2%,2.7A 1 996In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 22 nH 2 % 2.7 A 10 mOhms - 25 C + 125 C 100 3.5 GHz 2.59 mm 1.83 mm 1.52 mm ACXX15SQ Reel, Cut Tape
Bourns RF Inductors - SMD AC2.59x1.83x1.52mm,22nH 5%,2.7A 1 751In Stock
Min.: 1
Mult.: 1
: 2 000

Unshielded 22 nH 5 % 2.7 A 10 mOhms - 25 C + 125 C 100 3.5 GHz 2.59 mm 1.83 mm 1.52 mm ACXX15SQ Reel, Cut Tape
Coilcraft RF Inductors - SMD 10.2nH Unshld 2% 2.7A 7mOhms 3 368In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1.829 mm x 1.524 mm x 1.626 mm Unshielded 10.2 nH 2 % 2.7 A 7 mOhms - 40 C + 125 C 100 4 GHz Standard 1.626 mm 1.829 mm 1.524 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 11.2nH Unshld 2% 2.7A 6.3mOhms 2 506In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1.829 mm x 1.524 mm x 1.549 mm Unshielded 11.2 nH 2 % 2.7 A 6.3 mOhms - 40 C + 125 C 90 3.6 GHz Standard 1.549 mm 1.829 mm 1.524 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 22nH Unshld 2% 2.7A 10mOhms 639In Stock
2 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound 1.829 mm x 1.524 mm x 2.591 mm Unshielded 22 nH 2 % 2.7 A 10 mOhms - 40 C + 125 C 100 3.5 GHz Standard 2.591 mm 1.829 mm 1.524 mm Air 080xSQ Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 13.7nH 2% SQUARE AIR CORE 1 073In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1.829 mm x 1.524 mm x 1.93 mm Unshielded 13.7 nH 2 % 2.7 A 8 mOhms - 40 C + 125 C 100 4.3 GHz Standard 1.93 mm 1.829 mm 1.524 mm Air AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 10nH, Tol 5% 3 401In Stock
Min.: 1
Mult.: 1
: 4 000

Chip Inductor 0603 (1608 metric) Unshielded 10 nH 5 % 2.7 A 50 mOhms - 40 C + 140 C 45 3.85 GHz Standard 1.7 mm 1.12 mm 1.05 mm Ceramic AEC-Q200 0603AQC Reel, Cut Tape