2.8 A RF Inductors - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 0603 4.3nH 1390mA 5% DCR=.04Ohms AEC-Q200 3 656In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 4.3 nH 5 % 2.8 A 40 mOhms - 40 C + 125 C 10.6 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39.00 nH 2.800 A 5.60 mOhm 1 681In Stock
Min.: 1
Mult.: 1
: 2 000

SMT Air Coil Inductor 1812 (4532 metric) Unshielded 39 nH 5 % 2.8 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 3In Stock
500Expected 15/12/2026
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 820 nH 20 % 2.8 A 27 mOhms - 40 C + 85 C 130 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 3.9nH 1390mA 5% DCR=.04Ohms AEC-Q200 2 289In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0603 (1608 metric) Unshielded 3.9 nH 5 % 2.8 A 40 mOhms - 40 C + 125 C 11.25 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 2.800 A 6.90 mOhm 1 558In Stock
2 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 2 000

SMT Air Coil Inductor 1812 (4532 metric) Unshielded 47 nH 5 % 2.8 A 6.9 mOhms - 40 C + 125 C 100 2.1 GHz Standard 4.7 mm 3.5 mm 3.5 mm Air AIAC-1812 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 1.5 uH 10 % 2.8 A 80 mOhms - 40 C + 105 C 26 260 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 750
: 750

3.81 mm x 3.81 mm x 3.05 mm Unshielded 1.5 uH 20 % 2.8 A 80 mOhms - 40 C + 105 C 26 260 MHz Standard 3.81 mm 3.81 mm 3.05 mm Ferrite BWPS Reel
Wurth Elektronik RF Inductors - SMD WE-TCI Thinfilm 0201 1nH 0.2nH 0.3Ohms Non-Stocked Lead-Time 11 Weeks
Min.: 10 000
Mult.: 10 000
: 10 000

Thin Film Shielded 1 nH 20 % 2.8 A 300 mOhms 2.85 A - 40 C + 125 C 8 9 GHz Standard 8 mm 8 mm 1.5 mm Ferrite WE-TCI Reel
Bourns RF Inductors - SMD 15uH 30% Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Wirewound Shielded 15 uH 30 % 2.8 A 50 mOhms 2.7 A - 40 C + 125 C 24 16 MHz Standard 10 mm 10 mm 3.8 mm Ferrite PM104SH Reel, Cut Tape, MouseReel