650 mA RF Inductors - SMD

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 110In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 2.2 uH 10 % 650 mA 1.1 Ohms 650 mA - 40 C + 105 C 20 250 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 480In Stock
Min.: 1
Mult.: 1
: 30 000

Thin Film 01005 (0402 metric) Unshielded 2.1 nH 0.1 nH 650 mA 100 mOhms - 55 C + 125 C 14 11.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP Reel, Cut Tape
Coilcraft RF Inductors - SMD 0805 1000nH Unshld 5% 650mA 390mOhms 1 176In Stock
2 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1 uH 5 % 650 mA 390 mOhms - 40 C + 85 C 17 355 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 538In Stock
4 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 8.7 nH 0.2 nH 650 mA 110 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8 875In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 5.1 nH 0.2 nH 650 mA 180 mOhms - 55 C + 125 C 8 5.3 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6 758In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 11 nH 2 % 650 mA 110 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3 420In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 9.5 nH 0.5 nH 650 mA 110 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2 573In Stock
Min.: 1
Mult.: 1
: 10 000

Multilayer 0402 (1005 metric) Unshielded 5.1 nH 0.3 nH 650 mA 180 mOhms - 55 C + 125 C 8 5.3 GHz Standard 1 mm 0.5 mm 0.5 mm Air AEC-Q200 LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4 227In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 9.1 nH 0.2 nH 650 mA 110 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 999In Stock
8 000Expected 19/01/2027
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 9.1 nH 0.5 nH 650 mA 110 mOhms - 55 C + 125 C 35 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 LQW18AN_Z Reel, Cut Tape, MouseReel
Laird IWC1008FR10R-3G
Laird RF Inductors - SMD 1008 100nH 2% 650mA 9 976In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 2.92 mm x 2.7 mm x 2.33 mm Unshielded 100 nH 2 % 650 mA 560 mOhms - 40 C + 125 C 60 1 GHz Standard 2.92 mm 2.7 mm 2.33 mm Ceramic IWC1008 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 1008 0.12uH 5% 2K RL 3 159In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1008 (2520 metric) Unshielded 120 nH 5 % 650 mA 630 mOhms - 55 C + 155 C 60 950 MHz Standard 2.92 mm 2.79 mm 2.1 mm 3650 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1uH 10% .09ohm Shielded Solder SMT 41In Stock
Min.: 1
Mult.: 1
: 100
No
Shielded 1 uH 10 % 650 mA 90 mOhms 106 175 MHz Standard 4.14 mm 3.38 mm 3.56 mm 4379/R Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 3.0NH 0.65A 120 MOHM SMD 7 565In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 3 nH 0.1 nH 650 mA 120 mOhms - 55 C + 125 C 20 10 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 4.2NH 0.65A 120 MOHM SMD 7 995In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 4.2 nH 0.1 nH 650 mA 120 mOhms - 55 C + 125 C 20 7.4 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD FIXED IND 4.7NH 0.65A 120 MOHM SMD 7 312In Stock
Min.: 1
Mult.: 1
: 8 000

Multilayer Ceramic Inductor 0402 (1005 metric) Shielded 4.7 nH 0.1 nH 650 mA 120 mOhms - 55 C + 125 C 20 6.1 GHz Standard 1 mm 0.5 mm 0.7 mm Ceramic MHQ Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.9 NH 0.2% 4 342In Stock
10 000Expected 23/09/2026
Min.: 1
Mult.: 1
: 10 000

Wirewound 0201 (0603 metric) Unshielded 3.9 nH 0.2 nH 650 mA 70 mOhms - 55 C + 125 C 48 11 GHz Standard 0.53 mm 0.4 mm 0.4 mm LQW Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2nH 650mA 5% 1.6x0.8mm SMD 20 625In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 5 % 650 mA 180 mOhms - 55 C + 150 C 14 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 15nH 650mA 5% 2.3x1.7mm SMD 7 426In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0805 (2012 metric) Unshielded 15 nH 5 % 650 mA 130 mOhms - 55 C + 125 C 50 3.3 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5nH 650mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ1N5W02D 21 451In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.5 nH 0.05 nH 650 mA 100 mOhms - 55 C + 125 C 17 15 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.8nH 650mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ1N8C02D 42 777In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.8 nH 0.2 nH 650 mA 100 mOhms - 55 C + 125 C 17 15 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.9nH 650mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ1N9B02D 11 930In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 1.9 nH 0.1 nH 650 mA 100 mOhms - 55 C + 125 C 17 12.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2nH 650mA 0201 (0603 metric) SUGGESTED ALT LQP03HQ2N2C02D 24 950In Stock
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 2.2 nH 0.2 nH 650 mA 120 mOhms - 55 C + 125 C 17 11 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite LQP03TQ_02 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 10 UH 10% 18 521In Stock
42 000On Order
Min.: 1
Mult.: 1
: 500

Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 650 mA 240 mOhms - 40 C + 85 C 23 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 944In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 2.2 uH 5 % 650 mA 1.1 Ohms 650 mA - 40 C + 105 C 20 250 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel