810 mA RF Inductors - SMD

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 43nH 810mA DCR=225mOhms 2% AEC-Q200 2 976In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 0603 (1608 metric) Unshielded 43 nH 2 % 810 mA 225 mOhms - 40 C + 125 C 36 2.45 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 30nH Unshld 5% 810mA 245mOhms 849In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 30 nH 5 % 810 mA 245 mOhms - 40 C + 125 C 62 4.15 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 30nH Unshld 2% 810mA 245mOhms 3 412In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 0402 (1005 metric) Unshielded 30 nH 2 % 810 mA 245 mOhms - 40 C + 125 C 62 4.15 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 4532 12uH 1.05A 465mOhms 1 309In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 4532 Unshielded 12 uH 10 % 810 mA 465 mOhms - 40 C + 125 C 35 31 MHz Standard 4.2 mm 3.2 mm 3.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 43 nH 3 % 810 mA 225 mOhms - 40 C + 125 C 45 2.45 GHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 43 nH 5 % 810 mA 225 mOhms - 40 C + 125 C 45 2.45 GHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 43 nH 3 % 810 mA 225 mOhms - 40 C + 125 C 45 2.45 GHz Standard 1.6 mm 1 mm 0.82 mm Ceramic BWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 43 nH 5 % 810 mA 225 mOhms - 40 C + 125 C 45 2.45 GHz Standard 1.6 mm 1 mm 0.82 mm Ceramic BWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
: 2 000

2.92 mm x 2.5 mm x 2.2 mm Unshielded 390 nH 5 % 810 mA 650 mOhms - 25 C + 105 C 30 375 MHz Standard 2.92 mm 2.5 mm 2.2 mm Ferrite BWNL Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 2 000
: 2 000

2.92 mm x 2.5 mm x 2.2 mm Unshielded 390 nH 10 % 810 mA 650 mOhms - 25 C + 105 C 30 375 MHz Standard 2.92 mm 2.5 mm 2.2 mm Ferrite BWNL Reel
ABRACON RF Inductors - SMD IND 43nH 0.81A 170m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1812 metric) Unshielded 43 nH 2 % 810 mA 170 mOhms - 40 C + 125 C 45 2.45 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 43nH 0.81A 170m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1812 metric) Unshielded 43 nH 5 % 810 mA 170 mOhms - 40 C + 125 C 45 2.45 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 43nH 0.81A 170m? Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1812 metric) Unshielded 43 nH 10 % 810 mA 170 mOhms - 40 C + 125 C 45 2.45 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-Q0603HQ Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .01uH 20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
No
Molded 1210 (3225 metric) Shielded 10 nH 20 % 810 mA 100 mOhms - 55 C + 125 C 30 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel
Walsin WLCW1608HQG43NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 43nH,G,45Q,0.81A Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) 43 nH 5 % 810 mA 170 mOhms - 40 C + 125 C 45 2.45 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Walsin WLCW1608HQJ43NPB
Walsin RF Inductors - SMD Chip Wire Ind 0603 43nH,J,45Q,0.81A Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1608 metric) 43 nH 2 % 810 mA 170 mOhms - 40 C + 125 C 45 2.45 GHz 1.7 mm 1.02 mm 0.9 mm Ceramic Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .015uH 5% .115ohm Chip SMT Inductor Non-Stocked
Min.: 100
Mult.: 100
: 100

Unshielded 15 nH 5 % 810 mA 115 mOhms 42 1 GHz Standard 2.54 mm 2.54 mm 1.27 mm 3090R Reel
Delevan RF Inductors - SMD .015uH 10% .115ohm Chip SMT Inductor Non-Stocked
Min.: 100
Mult.: 100
: 100

Unshielded 15 nH 10 % 810 mA 115 mOhms 42 1 GHz Standard 2.54 mm 2.54 mm 1.27 mm 3090R Reel
Delevan RF Inductors - SMD .015uH 20% .115ohm Chip SMT Inductor Non-Stocked
Min.: 100
Mult.: 100
: 100

Unshielded 15 nH 20 % 810 mA 115 mOhms 42 1 GHz Standard 2.54 mm 2.54 mm 1.27 mm 3090R Reel
Delevan RF Inductors - SMD M27/367-32, Surface Mount, High Current, MIL-PRF-27/367 Qualified Power Inductors, 82 uH , +/- 15% Non-Stocked
Min.: 100
Mult.: 100
: 100
No
Established Reliability Unshielded 82 uH 15 % 810 mA 604 mOhms - 55 C + 130 C Standard 13.21 mm 6.35 mm 5.84 mm Ferrite MIL4922 Reel
Delevan MIL4922-24LT
Delevan RF Inductors - SMD M27/367-32T, Surface Mount, High Current, MIL-PRF-27/367 T-Level Qualified Power Inductors, 82 uH , +/- 15% Non-Stocked
Min.: 100
Mult.: 100
: 100
No
Established Reliability Unshielded 82 uH 15 % 810 mA 604 mOhms - 55 C + 130 C 13.21 mm 6.35 mm 5.84 mm Ferrite MIL4922 Reel