1 mm RF Inductors - SMD

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD Ind,1.6x1x1mm,3.3uH+/-10%,0.5A,non-shd 11 897In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1610 metric) Semi-Shielded 3.3 uH 10 % 500 mA - 40 C + 125 C Standard 1.6 mm 1 mm 1 mm Ferrite CWF1610 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x1x1mm,6.8uH+/-10%,0.34A,non-shd 13 998In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1610 metric) Semi-Shielded 6.8 uH 10 % 340 mA - 40 C + 125 C Standard 1.6 mm 1 mm 1 mm Ferrite CWF1610 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x1x1mm,2.2uH+/-10%,0.58A,non-shd 14 490In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1610 metric) Semi-Shielded 2.2 uH 10 % 580 mA - 40 C + 125 C Standard 1.6 mm 1 mm 1 mm Ferrite CWF1610 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x1x1mm,18uH+/-10%,0.22A,non-shd 13 204In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1610 metric) Semi-Shielded 18 uH 10 % 220 mA - 40 C + 125 C Standard 1.6 mm 1 mm 1 mm Ferrite CWF1610 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x1x1mm,10uH+/-10%,0.28A,non-shd 6 930In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1610 metric) Semi-Shielded 10 uH 10 % 280 mA - 40 C + 125 C Standard 1.6 mm 1 mm 1 mm Ferrite CWF1610 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x1x1mm,15uH+/-10%,0.24A,non-shd 2 171In Stock
12 000On Order
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1610 metric) Semi-Shielded 15 uH 10 % 240 mA - 40 C + 125 C Standard 1.6 mm 1 mm 1 mm Ferrite CWF1610 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x1x1mm,1uH+/-10%,0.7A,non-shd 8 777In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1610 metric) Semi-Shielded 1 uH 10 % 700 mA - 40 C + 125 C Standard 1.6 mm 1 mm 1 mm Ferrite CWF1610 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x1x1mm,22uH+/-10%,0.2A,non-shd 6 229In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1610 metric) Semi-Shielded 22 uH 10 % 200 mA - 40 C + 125 C Standard 1.6 mm 1 mm 1 mm Ferrite CWF1610 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,1.6x1x1mm,4.7uH+/-10%,0.42A,non-shd 6 965In Stock
Min.: 1
Mult.: 1
: 4 000

Wirewound 0603 (1610 metric) Semi-Shielded 4.7 uH 10 % 420 mA - 40 C + 125 C Standard 1.6 mm 1 mm 1 mm Ferrite CWF1610 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 990In Stock
Min.: 1
Mult.: 1
: 4 000

1.8 mm x 1 mm x 0.9 mm Unshielded 160 nH 5 % 1 A 100 mOhms - 40 C + 125 C 900 MHz Standard 1.8 mm 1 mm 0.9 mm Ferrite BWLM Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 10 uH 20 % 280 mA 1.85 Ohms - 40 C + 105 C 14 36 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 22 uH 20 % 200 mA 3.61 Ohms - 40 C + 105 C 14 24 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Wire Wound-Low DCR Non-Stocked Lead-Time 10 Weeks
Min.: 16 000
Mult.: 4 000
: 4 000

1.8 mm x 1 mm x 0.95 mm Unshielded 4.7 uH 20 % 420 mA 970 mOhms - 40 C + 105 C 16 51 MHz Standard 1.8 mm 1 mm 0.95 mm Ferrite BWLD Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 11 nH 3 % 1.4 A 86 mOhms - 40 C + 125 C 41 4.1 GHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 11 nH 5 % 1.4 A 86 mOhms - 40 C + 125 C 41 4.1 GHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 15 nH 3 % 1.2 A 110 mOhms - 40 C + 125 C 42 3.6 GHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 15 nH 5 % 1.2 A 110 mOhms - 40 C + 125 C 42 3.6 GHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 16 nH 3 % 1.1 A 125 mOhms - 40 C + 125 C 40 3.5 GHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 16 nH 5 % 1.1 A 125 mOhms - 40 C + 125 C 40 3.5 GHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 1.8 nH 5 % 2.1 A 33 mOhms - 40 C + 125 C 23 16 GHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 22 nH 3 % 850 mA 195 mOhms - 40 C + 125 C 40 3.15 GHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 9 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 22 nH 5 % 850 mA 195 mOhms - 40 C + 125 C 40 3.15 GHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 23 nH 3 % 850 mA 150 mOhms - 40 C + 125 C 40 3 GHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 23 nH 5 % 850 mA 150 mOhms - 40 C + 125 C 40 3 GHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 12 000
Mult.: 4 000
: 4 000

1.6 mm x 1 mm x 0.82 mm Unshielded 24 nH 3 % 1.1 A 125 mOhms - 40 C + 125 C 42 2.95 GHz Standard 1.6 mm 1 mm 0.82 mm AEC-Q200 AWHP Reel