1.4 mm RF Inductors - SMD

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Sumida RF Inductors - SMD RF Chip Inductor SMD 220nH 0805 5% Tol 25 174In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 220 nH 5 % 240 mA 550 mOhms - 55 C + 125 C 35 950 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 560nH 0805 5% Tol 8 238In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 560 nH 5 % 100 mA 3.2 Ohms - 55 C + 125 C 35 600 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 10nH 0805 5% Tol 8 955In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 10 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 40 4.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 390nH 0805 5% Tol 945In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 390 nH 5 % 130 mA 1.9 Ohms - 55 C + 125 C 35 730 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 470nH 0805 5% Tol 84In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 470 nH 5 % 115 mA 2.4 Ohms - 55 C + 125 C 35 660 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 180nH 0805 5% Tol 1 962In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 180 nH 5 % 260 mA 470 mOhms - 55 C + 125 C 35 1.03 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 6nH Unshld 5% 2.9A 6mOhms 1 750In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Unshielded 6 nH 5 % 2.9 A 6 mOhms - 40 C + 125 C 64 5.2 GHz Standard 2.08 mm 1.4 mm 1.5 mm Air 080xSQ Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.2x1.4x1.3mm,10uH+/-10%,0.56A,non-shd 3 289In Stock
2 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 2 000

Wirewound Semi-Shielded 10 uH 10 % 560 mA - 40 C + 125 C Standard 2.4 mm 1.4 mm 1.3 mm Ferrite CWF2414 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.2x1.4x1.3mm,15uH+/-10%,0.38A,non-shd 2 817In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Semi-Shielded 15 uH 10 % 380 mA - 40 C + 125 C Standard 2.4 mm 1.4 mm 1.3 mm Ferrite CWF2414 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.2x1.4x1.3mm,1uH+/-10%,1.3A,non-shd 5 447In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Semi-Shielded 1 uH 10 % 1.3 A - 40 C + 125 C Standard 2.4 mm 1.4 mm 1.3 mm Ferrite CWF2414 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.2x1.4x1.3mm,22uH+/-10%,0.34A,non-shd 6 644In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Semi-Shielded 22 uH 10 % 340 mA - 40 C + 125 C Standard 2.4 mm 1.4 mm 1.3 mm Ferrite CWF2414 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.2x1.4x1.3mm,2.2uH+/-10%,1.04A 5 538In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Semi-Shielded 2.2 uH 10 % 1.04 A - 40 C + 125 C Standard 2.4 mm 1.4 mm 1.3 mm Ferrite CWF2414 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.2x1.4x1.3mm,4.7uH+/-10%,0.84A 451In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

Wirewound Semi-Shielded 4.7 uH 10 % 840 mA - 40 C + 125 C Standard 2.4 mm 1.4 mm 1.3 mm Ferrite CWF2414 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.2x1.4x1.3mm,6.8uH+/-10%,0.7A,non-shd 1 468In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound Semi-Shielded 6.8 uH 10 % 700 mA - 40 C + 125 C Standard 2.4 mm 1.4 mm 1.3 mm Ferrite CWF2414 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 100nH 0805 5% Tol 2 930In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 100 nH 5 % 350 mA 260 mOhms - 55 C + 125 C 40 1.31 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 270nH 0805 5% Tol 2 221In Stock
9 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 270 nH 5 % 180 mA 1 Ohms - 55 C + 125 C 35 870 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 18nH 0805 5% Tol 391In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 18 nH 5 % 670 mA 70 mOhms - 55 C + 125 C 45 3.3 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 82nH 0805 5% Tol 317In Stock
Min.: 1
Mult.: 1
: 3 000

RF Choke 0805 (2012 metric) Unshielded 82 nH 5 % 390 mA 210 mOhms - 55 C + 125 C 40 1.43 GHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 10.2nH Unshld 5% 2.7A 7mOhms Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

Unshielded 10.2 nH 5 % 2.7 A 7 mOhms - 40 C + 125 C 100 4 GHz Standard 2.08 mm 1.4 mm 1.78 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 11.2nH Unshld 5% 2.7A 6.3mOhms Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

Unshielded 11.2 nH 5 % 2.7 A 6.3 mOhms - 40 C + 125 C 90 3.6 GHz Standard 2.08 mm 1.4 mm 1.78 mm Air 080xSQ Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 5.6nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 5.6 nH 5 % 900 mA 40 mOhms - 55 C + 125 C 25 6 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 6.8nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 6.8 nH 5 % 800 mA 50 mOhms - 55 C + 125 C 30 5.5 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 8.2nH 0805 5% Tol Non-Stocked
Min.: 1
Mult.: 1
: 3 000

0805 (2012 metric) Unshielded 8.2 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 35 5 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 12nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 12 nH 5 % 700 mA 60 mOhms - 55 C + 125 C 40 4 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel
Sumida RF Inductors - SMD RF Chip Inductor SMD 120nH 0805 5% Tol Non-Stocked
Min.: 9 000
Mult.: 3 000
: 3 000

0805 (2012 metric) Unshielded 120 nH 5 % 270 mA 440 mOhms - 55 C + 125 C 40 1.21 GHz Standard 2.2 mm 1.4 mm 1.42 mm 5508 Reel