2.5 mm RF Inductors - SMD

Results: 1 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 2.2uH 138mohms 1.2A 125C Wound Ferrite 129 801In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 770 mA 130 mOhms - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 0.2ohms 900mA 3.2x2.5mm AEC-Q200 95 426In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 8.2uH 2.0ohms 170mA Wound Fer AEC-Q200 37 506In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 8.2 uH 5 % 170 mA 2 Ohms - 40 C + 105 C 30 35 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 NLV32-EFD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 140mA 10% 1210 SMD, AEC-Q200 61 658In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 140 mA 2.65 Ohms - 55 C + 145 C 27 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 270mA 10% 1210 SMD, AEC-Q200 13 521In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 10 % 270 mA 750 mOhms - 55 C + 145 C 25 125 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite 162 373In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 180 mA 1.64 Ohms - 40 C + 105 C 15 14 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200 9 983In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 400 mA 600 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
TDK RF Inductors - SMD 390uH 36ohms 35mA Wound Ferrite 58 253In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 390 uH 5 % 35 mA 36 Ohms - 40 C + 105 C 20 5 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 4,7 UH 5% 9 440In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 5 % 220 mA 1.5 Ohms - 55 C + 125 C 30 50 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
TDK RF Inductors - SMD 4.7uH 240mohms 900mA 125C Wound Ferrite 166 283In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.012 UH 10%,AECQ200 12 434In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 12 nH 10 % 700 mA 100 mOhms - 55 C + 145 C 25 3.5 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 145mA 10% 1210 SMD, AEC-Q200 8 410In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 680 nH 10 % 145 mA 2.4 Ohms - 55 C + 145 C 22 280 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5%, AEC-Q200 18 067In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 150 mA 2.1 Ohms - 55 C + 125 C 27 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 33uH 5% 13 480In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 33 uH 5 % 70 mA 5.6 Ohms - 55 C + 105 C 30 17 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 120uH 5% 16 910In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 120 uH 5 % 70 mA 11 Ohms - 55 C + 105 C 20 10 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3 844In Stock
Min.: 1
Mult.: 1
: 2 000

0805 (2012 metric) Unshielded 1.5 uH 10 % 1.2 A 650 mOhms 1.2 A - 40 C + 105 C 58 300 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 3 495In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 300 mA 440 mOhms - 40 C + 85 C 26 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_23 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5 410In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 250 mA 710 mOhms - 40 C + 85 C 19 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_53 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 4 020In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 20 % 800 mA 90 mOhms - 40 C + 105 C 96 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32DZ_53 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 150uH 80mA POWRTRN 1 677In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 150 uH 5 % 80 mA 4.85 Ohms - 40 C + 125 C 40 8 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 1.5uH 675mA POWRTRN 3 033In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 5 % 675 mA 80 mOhms - 40 C + 125 C 25 85 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NH_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 120uH 75mA INFOTMT 3 968In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 120 uH 5 % 75 mA 8 Ohms - 40 C + 105 C 40 7.5 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD Fixed IND 3.3uH 300mA INFOTMT 1 677In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 3.3 uH 10 % 300 mA 1 Ohms - 40 C + 105 C 20 38 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32NZ_23 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47uH 0.85ohms 90mA +/-10% 2 914In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Shielded 47 uH 10 % 90 mA 850 mOhms - 40 C + 105 C Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLFV-EFT Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 669In Stock
Min.: 1
Mult.: 1
: 2 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 450 mA 200 mOhms - 40 C + 85 C 43 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 LQH32CH_23 Reel, Cut Tape, MouseReel