3 mm RF Inductors - SMD

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-MI SMT Multilayer Inductor 974In Stock
3 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3 000

Multilayer 1206 (3216 metric) Unshielded 100 nH 10 % 250 mA 250 mOhms - 55 C + 125 C 20 Standard 3 mm 3 mm 1.3 mm Nickel Zinc Ferrite (NiZn) WE-MI Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 1000nH, Tol 10% 565In Stock
Min.: 1
Mult.: 1
: 800

Wirewound 1210 (3225 metric) Unshielded 1 uH 10 % 330 mA 2.16 Ohms - 40 C + 125 C 35 290 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 150nH, Tol 5% 200In Stock
Min.: 1
Mult.: 1
: 800

Wirewound 1210 (3225 metric) Unshielded 150 nH 5 % 870 mA 290 mOhms - 40 C + 125 C 50 750 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductors Wire wound-open 1 995In Stock
Min.: 1
Mult.: 1
: 800

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 5 % 230 mA 4.3 Ohms - 40 C + 150 C 20 90 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel, Cut Tape
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 10H; Tol: 5% 878In Stock
Min.: 1
Mult.: 1
: 800

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 4.3 Ohms Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 220uH, Tol 10% 100In Stock
Min.: 1
Mult.: 1
: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 220 uH 10 % 115 mA 7.5 Ohms - 40 C + 85 C 25 3.3 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 15nH, Tol 10% 683In Stock
Min.: 1
Mult.: 1
: 800

Wirewound 1210 (3225 metric) Unshielded 15 nH 10 % 1 A 100 mOhms - 40 C + 125 C 50 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 330nH, Tol 5% 469In Stock
Min.: 1
Mult.: 1
: 800

Wirewound 1210 (3225 metric) Unshielded 330 nH 5 % 680 mA 490 mOhms - 40 C + 125 C 45 500 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD RF CHIP INDUCTORS NON-MAGNETIC 800In Stock
Min.: 1
Mult.: 1
: 800

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 330 mA 2.16 Ohms - 40 C + 150 C 35 290 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 15H; Tol: 5% 1 500In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 15 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 18H; Tol: 5% 1 500In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 18 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1.5H; Tol: 5% 1 500In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 1.5 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.2H; Tol: 5% 1 490In Stock
Min.: 1
Mult.: 1
: 3 000

Wirewound 2.2 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 10000nH, Tol 10% 2In Stock
800Expected 07/08/2026
Min.: 1
Mult.: 1
: 800

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 160 mA 6 Ohms - 40 C + 125 C 17 38 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 47uH, Tol 10%
84Expected 21/08/2026
Min.: 1
Mult.: 1
: 800

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 210 mA 2.3 Ohms - 40 C + 100 C 25 6.5 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1500nH; Tol: 5% Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 800
: 800

Wirewound Unshielded 1.5 uH 5 % 4.3 Ohms - 40 C + 150 C Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1500nH; Tol: 5% Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Wirewound 1.5 uH 5 % - 40 C + 150 C 3.8 mm 3 mm 2.4 mm AEC-Q200 1210AS Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 10nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 10 nH 10 % 1 A 80 mOhms - 40 C + 150 C 50 4.1 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 12nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 12 nH 10 % 1 A 90 mOhms - 40 C + 150 C 50 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 15nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 15 nH 10 % 1 A 100 mOhms - 40 C + 150 C 50 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 18nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 18 nH 10 % 1 A 110 mOhms - 40 C + 150 C 50 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 22nH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 22 nH 10 % 1 A 120 mOhms - 40 C + 150 C 55 2.4 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 27nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 27 nH 5 % 1 A 130 mOhms - 40 C + 150 C 55 1.8 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 33nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 33 nH 5 % 1 A 150 mOhms - 40 C + 150 C 60 1.6 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel
Fastron RF Inductors - SMD Ceramic Core Non-magnetic RF Chip Inductor, Ind 39nH, Tol 5% Non-Stocked Lead-Time 10 Weeks
Min.: 800
Mult.: 800
: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 39 nH 5 % 1 A 160 mOhms - 40 C + 150 C 60 1.5 GHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel