3.8 mm RF Inductors - SMD

Results: 472
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 10uH, Tol 10% 855In Stock
Min.: 1
Mult.: 1
: 600

Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 310 mA 1.8 Ohms - 40 C + 125 C 42 23 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 47uH, Tol 10% 474In Stock
Min.: 1
Mult.: 1
: 600

Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 200 mA 5 Ohms - 40 C + 125 C 42 30 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 100uH, Tol 10%
595Expected 28/08/2026
Min.: 1
Mult.: 1
: 600

Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 150 mA 8 Ohms - 40 C + 125 C 40 13 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 1000uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 1 mH 10 % 50 mA 44 Ohms - 40 C + 125 C 26 1.6 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 12uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 12 uH 10 % 310 mA 2 Ohms - 40 C 42 40 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 120uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 120 uH 10 % 135 mA 11.5 Ohms - 40 C 33 11 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 1200uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 1.2 mH 10 % 42 mA 60 Ohms - 40 C 18 800 kHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 15uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 290 mA 2.5 Ohms - 40 C + 125 C 42 40 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 150uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 150 uH 10 % 125 mA 13 Ohms - 40 C + 125 C 36 10 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 18uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 18 uH 10 % 270 mA 2.8 Ohms - 40 C 45 40 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 180uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 180 uH 10 % 120 mA 14.2 Ohms - 40 C 36 9 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 22uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 22 uH 10 % 260 mA 3.2 Ohms - 40 C + 125 C 45 40 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 220uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 220 uH 10 % 115 mA 16.2 Ohms - 40 C + 125 C 38 6 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 2200uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 2.2 mH 10 % 32 mA 84 Ohms - 40 C 18 620 kHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 27uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 27 uH 10 % 240 mA 3.6 Ohms - 40 C 45 36 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 270uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 270 uH 10 % 105 mA 20.5 Ohms - 40 C 38 4.5 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 33uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 33 uH 10 % 230 mA 4 Ohms - 40 C + 125 C 45 34 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 330uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 330 uH 10 % 100 mA 22.5 Ohms - 40 C + 125 C 38 3.5 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 39uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 39 uH 10 % 210 mA 4.5 Ohms - 40 C 45 32 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 390uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 390 uH 10 % 90 mA 24.5 Ohms - 40 C 38 3 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 3.9uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 4.9 mm x 3.8 mm x 3.65 mm Unshielded 3.9 uH 10 % 410 mA 590 mOhms - 40 C 30 145 MHz 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 470uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 470 uH 10 % 85 mA 26.5 Ohms - 40 C + 125 C 33 2.1 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 56uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 56 uH 10 % 190 mA 5.5 Ohms - 40 C 42 27 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 560uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 560 uH 10 % 75 mA 28.5 Ohms - 40 C 33 2 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel
Fastron RF Inductors - SMD Ceramic & Ferrite Core Chip Inductor, Ind 68uH, Tol 10% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
: 600

Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 180 mA 6 Ohms - 40 C + 125 C 40 23 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic/Ferrite AEC-Q200 1812AF Reel