6.3 mm RF Inductors - SMD

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Electronics RF Inductors - SMD 45In Stock
350Expected 19/10/2026
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 680 uH 20 % 200 mA 3.9 Ohms - 25 C + 85 C 2 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10 UH 20% 943In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 15 uH 20 % 1.3 A 69 mOhms - 40 C + 80 C 17 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel

Murata Electronics RF Inductors - SMD 10 UH 20% 364In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 10 uH 20 % 1.6 A 36 mOhms - 40 C + 80 C 20 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 UH 20% 26In Stock
700Expected 27/08/2026
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 100 uH 20 % 520 mA 360 mOhms - 40 C + 80 C 6.5 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 366In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 1 mH 20 % 160 mA 4.9 Ohms - 40 C + 80 C 1.7 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 561In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 150 uH 20 % 420 mA 630 mOhms - 40 C + 80 C 5 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 551In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 1 uH 20 % 4.7 A 13 mOhms - 40 C + 80 C 150 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 283In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 1.5 uH 20 % 3.8 A 16 mOhms - 40 C + 80 C 110 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 UH 20% 201In Stock
350Expected 10/09/2026
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 22 uH 20 % 1.1 A 87 mOhms - 40 C + 80 C 15 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 220 UH 20% 474In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 220 uH 20 % 350 mA 790 mOhms - 40 C + 80 C 4 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 UH 20% 282In Stock
350Expected 26/10/2026
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 2.2 uH 20 % 3.3 A 19 mOhms - 40 C + 80 C 80 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 UH 20% 348In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 33 uH 20 % 860 mA 140 mOhms - 40 C + 80 C 12 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 513In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 330 uH 20 % 280 mA 1.8 Ohms - 40 C + 80 C 3.2 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 3.3 UH 20% 325In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 3.3 uH 20 % 2.6 A 22 mOhms - 40 C + 80 C 40 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 47 UH 20% 68In Stock
350Expected 15/09/2026
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 47 uH 20 % 760 mA 170 mOhms - 40 C + 80 C 10 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 391In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 470 uH 20 % 240 mA 2.2 Ohms - 40 C + 80 C 2.5 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 103In Stock
350Expected 05/10/2026
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 4.7 mH 20 % 70 mA 19.5 Ohms - 40 C + 80 C 800 kHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 UH 20% 571In Stock
350Expected 10/09/2026
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 4.7 uH 20 % 2.2 A 25 mOhms - 40 C + 80 C 30 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 647In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 68 uH 20 % 600 mA 290 mOhms - 40 C + 80 C 7.6 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 54In Stock
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 270 nH 20 % 6 A 7 mOhms - 40 C + 80 C 300 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 10K UH 20%
1 383On Order
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 10 mH 20 % 50 mA 39.7 Ohms - 40 C + 80 C 500 kHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 6.8 UH 20%
700Expected 28/09/2026
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 6.8 uH 20 % 1.8 A 29 mOhms - 40 C + 80 C 25 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 2.2 mH 20 % 100 mA 9.4 Ohms - 40 C + 80 C 1.2 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 350

Wirewound 2525 (6363 metric) Shielded 680 nH 20 % 5.3 A 10 mOhms - 40 C + 80 C 180 MHz Standard 6.3 mm 6.3 mm 4.7 mm Ferrite LQH Reel, Cut Tape, MouseReel