6.35 mm RF Inductors - SMD

Results: 1 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-CAIR Air Coil 169nH 3A AEC-Q200 1 969In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound Unshielded 169 nH 5 % 3 A 25 mOhms - 40 C + 125 C 100 875 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 307nH 5% Air Core 2 355In Stock
Min.: 1
Mult.: 1
: 1 000

Toroidal 2523 Unshielded 307 nH 5 % 3 A 35 mOhms - 40 C + 125 C 95 660 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 491nH 5% AIR CORE 1 301In Stock
Min.: 1
Mult.: 1
: 1 000

Toroidal Unshielded 491 nH 5 % 2 A 65 mOhms - 40 C + 125 C 95 535 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 538nH 5% AIR CORE 1 578In Stock
Min.: 1
Mult.: 1
: 1 000

Toroidal Unshielded 538 nH 5 % 2 A 90 mOhms - 40 C + 125 C 87 490 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AL Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR Air Coil 422nH 2,5A AEC-Q200 2 223In Stock
Min.: 1
Mult.: 1
: 1 000

Wirewound Unshielded 422 nH 5 % 2.5 A 60 mOhms - 40 C + 125 C 100 540 MHz Standard 10.55 mm 6.35 mm 5.9 mm Air AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1000uH 10% 17.5ohm Shielded SMT Induc 13In Stock
Min.: 1
Mult.: 1
: 400
Shielded 1 mH 10 % 134 mA 17.5 Ohms 60 3.8 MHz Standard 13.21 mm 6.35 mm 5.84 mm S4924R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 8.2 UH 15% 100In Stock
Min.: 1
Mult.: 1
: 100
Established Reliability Shielded 8.2 uH 15 % 2.51 A 63 mOhms - 55 C + 130 C 13.21 mm 6.35 mm 5.84 mm Ferrite MIL4922 Reel, Cut Tape
Delevan RF Inductors - SMD 3.3uH 5% 2ohm Unshielded SMT 39In Stock
Min.: 1
Mult.: 1
: 400
No
Unshielded 3.3 uH 5 % 430 mA 2 Ohms - 55 C + 125 C 33 110 MHz Standard 13.21 mm 6.35 mm 5.84 mm 5022 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.2uH 5% .42ohm Unshielded SMT 30In Stock
Min.: 1
Mult.: 1
: 400
No
Unshielded 1.2 uH 5 % 930 mA 420 mOhms - 55 C + 125 C 33 180 MHz Standard 13.21 mm 6.35 mm 5.84 mm 5022 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 360uH 5% 12.5ohm Unshielded SMT 7In Stock
Min.: 1
Mult.: 1
: 400
No
Unshielded 360 uH 5 % 171 mA 12.5 Ohms - 55 C + 125 C 65 4.8 MHz Standard 13.21 mm 6.35 mm 5.84 mm 5022 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.5 UH 15% 96In Stock
Min.: 1
Mult.: 1
: 100
No
Established Reliability Unshielded 1.5 uH 15 % 4.45 A 20 mOhms 4.45 A - 55 C + 130 C Standard 13.21 mm 6.35 mm 5.84 mm Ferrite MIL4922 Reel, Cut Tape
Delevan RF Inductors - SMD .43uH 5% .11ohm Unshielded SMT 667In Stock
Min.: 1
Mult.: 1
: 400
No
Filter Choke Unshielded 430 nH 5 % 1.83 A 110 mOhms - 55 C + 125 C 45 315 MHz Standard 13.21 mm 6.35 mm 5.84 mm Phenolic 5022 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 6800uH 10% 111ohm Shielded SMT Induc 83In Stock
Min.: 1
Mult.: 1
: 400

RF Choke Shielded 6.8 mH 10 % 59 mA 111 Ohms - 55 C + 125 C 50 1.4 MHz Standard 13.21 mm 6.35 mm 5.84 mm Ferrite S4924R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,10.55x6.35x5.9mm,206nH+/-2%,3A, 20 132In Stock
Min.: 1
Mult.: 1
: 1 000

Air Coil 206 nH 2 % 3 A 30 mOhms - 25 C + 125 C 95 800 MHz 10.55 mm 6.35 mm 5.9 mm AC1060R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,10.55x6.35x5.9mm,491nH+/-2%,2A, 19 960In Stock
Min.: 1
Mult.: 1
: 1 000

Air Coil 491 nH 2 % 2 A 65 mOhms - 25 C + 125 C 95 535 MHz 10.55 mm 6.35 mm 5.9 mm AC1060R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.6uH 2% .32ohm Unshielded SMT 94In Stock
Min.: 1
Mult.: 1
: 400

Filter Choke Unshielded 5.6 uH 2 % 1.03 A 320 mOhms - 55 C + 125 C 45 60 MHz Standard 13.21 mm 6.35 mm 5.84 mm Phenolic 5022 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2 uH 5% 184In Stock
Min.: 1
Mult.: 1
: 400

Filter Choke 1812 (4532 metric) Unshielded 2 uH 5 % 675 mA 800 mOhms - 55 C + 125 C 33 140 MHz Standard 13.21 mm 6.35 mm 5.84 mm Phenolic 5022R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3300uH 5% 53ohm Shielded SMT Induc 85In Stock
Min.: 1
Mult.: 1
: 400

RF Choke Shielded 3.3 mH 5 % 85 mA 53 Ohms - 55 C + 125 C 50 2 MHz Standard 13.21 mm 6.35 mm 5.84 mm Ferrite S4924R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.2uH 5% .95ohm Unshielded SMT 195In Stock
Min.: 1
Mult.: 1
: 400
No
Filter Choke Unshielded 2.2 uH 5 % 620 mA 950 mOhms - 55 C + 125 C 33 135 MHz Standard 13.21 mm 6.35 mm 5.84 mm Phenolic 5022 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,10.55x6.35x5.9mm,90nH+/-2%,3.5A, 1 828In Stock
Min.: 1
Mult.: 1
: 1 000

Air Coil 90 nH 2 % 3.5 A 15 mOhms - 25 C + 125 C 95 1.14 GHz 10.55 mm 6.35 mm 5.9 mm AC1060R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,10.55x6.35x5.9mm,111nH+/-2%,3.5A, 1 875In Stock
Min.: 1
Mult.: 1
: 1 000

Air Coil 111 nH 2 % 3 A 15 mOhms - 25 C + 125 C 87 1.02 GHz 10.55 mm 6.35 mm 5.9 mm AC1060R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,10.55x6.35x5.9mm,130nH+/-2%,3A, 1 879In Stock
Min.: 1
Mult.: 1
: 1 000

Air Coil 130 nH 2 % 3 A 20 mOhms - 25 C + 125 C 87 900 MHz 10.55 mm 6.35 mm 5.9 mm AC1060R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,10.55x6.35x5.9mm,169nH+/-2%,3A, 1 800In Stock
Min.: 1
Mult.: 1
: 1 000

Air Coil 169 nH 2 % 3 A 25 mOhms - 25 C + 125 C 95 875 MHz 10.55 mm 6.35 mm 5.9 mm AC1060R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,10.55x6.35x5.9mm,222nH+/-2%,3A, 1 721In Stock
Min.: 1
Mult.: 1
: 1 000

Air Coil 222 nH 2 % 3 A 35 mOhms - 25 C + 125 C 92 730 MHz 10.55 mm 6.35 mm 5.9 mm AC1060R Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC,10.55x6.35x5.9mm,246nH+/-2%,3A, 1 821In Stock
Min.: 1
Mult.: 1
: 1 000

Air Coil 246 nH 2 % 3 A 35 mOhms - 25 C + 125 C 95 685 MHz 10.55 mm 6.35 mm 5.9 mm AC1060R Reel, Cut Tape, MouseReel