JLC02E030TRSM

Knowles Johanson Manufacturing
843-JLC02E030TRSM
JLC02E030TRSM

Mfr.:

Description:
Variable Inductors NON-MAG, SURFACE MOUNT, 32 nH NOMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Variable Inductors
RoHS:  
Variable Inductors
33 nH
90
100 MHz
SMD/SMT
7 mm
6 mm
Bulk
Brand: Knowles Johanson Manufacturing
Core Material: Polytetrafluoroethylene (PTFE), Copper Alloy
Mounting Style: PCB Mount
Product: Tunable Inductor Coils
Product Type: Variable Inductors
Self Resonant Frequency: 1.2 GHz
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Tradename: Trimmer
Type: Non-Magnetic Variable Inductor Coil
Unit Weight: 870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JLA Air Core & JLC Non-Magnetic Variable Inductors

Johanson Manufacturing / Knowles JLA Air Core and JLC Non-Magnetic Variable Inductors guarantee a constant winding pitch and consistent relationship to the printed circuit board. These inductors consist of 2 to 7 turns with a 32nH to 118nH inductance range and even higher inductance for the air core version. The inductors offer a 0.7GHz to 1.2GHz Self Resonant Frequency (SRF) range. These inductors feature superb shock, vibration, and thermal tolerances. Both air core and non-magnetic variable inductors are available in 7mm high in SMD, vertical SMD, and through-hole versions. Typical applications include MRI/NMR systems, radios/jammers, power amplifiers, radar, avionics instrumentation, and test equipment.

In Stock: 368

Stock:
368 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,43 € 7,43 €
6,58 € 65,80 €
6,55 € 163,75 €