TSSOP-24 Digital Potentiometer ICs

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Taper Packaging
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 2 996In Stock
Min.: 1
Mult.: 1
: 1 000

AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

AD8403 10 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 1 OHM 5 298In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

AD8403 1 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs QD DCP 50KOHM 256 TAPS 2-WIRE 328In Stock
Min.: 1
Mult.: 1

X9259 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (2-Wire) 5 V 3 mA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 3 216In Stock
Min.: 1
Mult.: 1
: 1 000

AD5204 50 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile SPI 2.7 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Stereo Volume Control with Pushbutton In 547In Stock
Min.: 1
Mult.: 1

MAX5486 40 kOhms 50 PPM / C 30 % Dual 32 Tap Volatile Up/Down 2.7 V to 5.5 V 1.4 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Log Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 313In Stock
Min.: 1
Mult.: 1

AD8403 50 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Renesas / Intersil Digital Potentiometer ICs QD DCP 50KOHM 256 TAPS SPI 62In Stock
Min.: 1
Mult.: 1

X9251 50 kOhms Quad 256 Tap Non Volatile Serial (SPI) 5 V 400 uA 0 C + 70 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Renesas / Intersil Digital Potentiometer ICs QD DCP 50KOHM 256 TAPS 2-WIRE 62In Stock
Min.: 1
Mult.: 1

X9259 50 kOhms Quad 256 Tap Non Volatile Serial (2-Wire) 5 V 3 mA 0 C + 70 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 256-TAP 10KOHM UP/DW INTERFA NON-VOLATILE 152In Stock
Min.: 1
Mult.: 1

X9252 10 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (2-Wire, 3-Wire) 3.3 V, 5 V 3 mA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 256-TAP2 8KOHM 2 7-5 5V DCP-24 INDUSTRIA 1 278In Stock
Min.: 1
Mult.: 1

X9252 2.8 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (2-Wire, 3-Wire) 3.3 V, 5 V 3 mA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 6-BIT POTENTIOMETER 176In Stock
Min.: 1
Mult.: 1

AD5203 100 kOhms 700 PPM / C 30 % Quad 64 Tap Volatile 3-Wire, SPI 2.7 V to 5.5 V 10 nA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Tube
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 2 147In Stock
Min.: 1
Mult.: 1

AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 1 773In Stock
2 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1 000

AD5206 100 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 1 650In Stock
Min.: 1
Mult.: 1

AD5263 20 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 827In Stock
3 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 1 000

AD5263 20 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 1 713In Stock
Min.: 1
Mult.: 1
: 1 000

AD5263 200 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Quad 6-Bit EEMEM Dig POT 62In Stock
Min.: 1
Mult.: 1

AD5233 10 kOhms 600 PPM / C 20 % Quad 64 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs Quad 6-Bit EEMEM Dig POT 41In Stock
Min.: 1
Mult.: 1

AD5233 50 kOhms 600 PPM / C 20 % Quad 64 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 454In Stock
Min.: 1
Mult.: 1

AD8403 100 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 69In Stock
124Expected 18/11/2026
Min.: 1
Mult.: 1

AD5204 10 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile SPI 2.7 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 111In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

AD5204 10 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile SPI 2.7 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 52In Stock
Min.: 1
Mult.: 1

AD5204 50 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile SPI 2.7 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 124In Stock
Min.: 1
Mult.: 1

AD5206 50 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 94In Stock
Min.: 1
Mult.: 1

AD5263 200 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube