IP40 Potentiometers

Results: 908
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
CTS Electronic Components Potentiometers 18mm potentiometer w/push-pull switch, standard bushing, 24-tooth knurl shaft, 250kO, A3 taper 128In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Log Horizontal 50 mW (1/20 W) 150 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19.1 mm Push-Pull Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 18VRG Tray
CTS Electronic Components Potentiometers 11mm Panel Potentiometer, 10kOhms, 20%, 50VAC, 20VDC 997In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 70 C 11VR Tray
Bourns Potentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND 187In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 12.7 mm Rotary Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Bourns Potentiometers 5/8" (16MM) ST-CP PANEL CTRL 270In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 81 Tray
Bourns Potentiometers 10K 10% 5/8" SQ 1TURN 225In Stock
Min.: 1
Mult.: 1

Panel Mount Wirewrap Potentiometers 1 Gang 10 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 82 Tray
Bourns Potentiometers 1K 20% 5/8" SQ ST 406In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 12.7 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 5/8" SQUARE ST PANEL CTRL 392In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 250K 10% 5/8" SQ ST 525In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 250 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 1M 10% 5/8" SQ ST 710In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 5/8" SQUARE ST PANEL CTRL 430In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 25K 20% 5/8" SQ ST 541In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 25 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 100K 20% 5/8" SQ ST 407In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 100K 10% 5/8"SQ SINGLETURN 545In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers SQUARE SINGLE TURN 7/8" 5K 20% 243In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 5 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 10K/10K 5/8" SQ ST 20% 209In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP 472In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 100K 20% 5/8" SQ ST 340In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 100 ohm 10% 5/8" SQ ST 1 271In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 Ohms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 500 ohm 10% 5/8" SQ ST 348In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 500 Ohms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray


Bourns Potentiometers 10K 10% 5/8" SQ ST 526In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 50K 10% 5/8" SQ ST 381In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 93 Tray
Bourns Potentiometers 10K 10% 5/8" SQ ST 813In Stock
2 655Expected 18/08/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Bourns Potentiometers 1K/1K 10% 5/8" SQ ST 219In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 1 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Nidec Components Potentiometers 320 degree electrical angle, 5V DC, sensing single turn optical contactless, 22mm diameter, wire leads 21In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Potentiometers 1 Gang Linear Vertical 5 VDC 1 Turn Flatted / D 3 mm 8 mm 9 mm No Switch Without Detent Optical Contactless 100000000 Cycle IP40 - 30 C + 80 C JT22 Bulk


Bourns Potentiometers 10K 3/4" Single Turn 218In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22.2 mm No Switch Without Detent Control Potentiometer 20000 Cycle IP40 - 1 C + 125 C 3852 Tray