IP40 Potentiometers

Results: 908
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL 1K 10% 1/2" 1 TURN 171In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22.2 mm Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 125 C 3862 Tray
Bourns Potentiometers 10K OHM 1/2"DIA 1-T PANL CTRL 389In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22.2 mm Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 125 C 3862 Tray
Bourns Potentiometers 1K 3/4" SHAFT 940In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 1 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 4.76 mm 15.9 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 50K 20% Sq 22mm Single Turn 388In Stock
270Expected 29/03/2027
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 11mm Rotary Metal Shaft Potentiometer 878In Stock
1 100Expected 19/11/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 30 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm Push Switch Without Detent Rotary 15000 Cycle IP40 - 20 C + 70 C PRS11R Tray
Bourns Potentiometers 20K LINEAR 2 809In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Flatted / D 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 10K LINEAR 1 504In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 10K LINEAR 1 336In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray

Bourns Potentiometers 10K 20% 9MM CARBON POT 9 571In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm No Switch Without Detent Rotary 10000 Cycle IP40 - 10 C + 50 C PTV09 Tray
Bourns Potentiometers PANEL CONTROL 10K 1/2" 6.35MM 1T ROUND 40In Stock
500Expected 06/10/2026
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 85 C 39 Tray
Bourns Potentiometers 5/8" (16MM) ST-CP PANEL CTRL 55In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 81 Tray
Bourns Potentiometers 500K Res. Value Plain Shaft Style 6In Stock
Min.: 1
Mult.: 1

Panel Mount Wirewrap Potentiometers 1 Gang 500 kOhms Audio 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 82 Tray
Bourns Potentiometers PANEL CONTROL-5/8" (16MM) ST-CERMET 19In Stock
Min.: 1
Mult.: 1

Panel Mount Wirewrap Potentiometers 2 Gang 10 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm Rotary Switch With Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 86 Tray
Bourns Potentiometers 5/8" SQUARE ST PANEL CTRL 73In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 1K 20% 5/8" SQ ST 239In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 5K 20% 5/8" SQ ST 144In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 5/8" 10K 20% Square Single Turn 146In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 5/8" 100K 20% Square Single Turn 64In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 5K 10% 5/8" SQ ST 214In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 5/8" SQUARE ST PANEL CTRL 264In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 5/8" SQUARE PANEL CTRL 225In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 1K 20% 5/8" SQ ST 35In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 50K 20% 5/8" SQ ST 258In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 100K 20% 5/8" SQ ST 87In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 10K 20% 5/8" SQ ST 65In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray